BALLUFF Inductive Threaded Barrel Proximity Sensor, M8, 4 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 205-0455
- Mfr. Part No.:
- BES M08MM-PSC40B-BP00,3-GS04
- Manufacturer:
- BALLUFF
Subtotal (1 unit)*
€124.79
(exc. VAT)
€153.49
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €124.79 |
*price indicative
- RS Stock No.:
- 205-0455
- Mfr. Part No.:
- BES M08MM-PSC40B-BP00,3-GS04
- Manufacturer:
- BALLUFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BALLUFF | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 4 mm | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 60mm | |
| Mounting Type | Flush | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Shielding | Shielded | |
| Maximum Operating Temperature | +70°C | |
| Maximum Switching Frequency | 1.2kHz | |
| Switching Current | 200 mA | |
| Switching Frequency | 1.2 kHz | |
| Select all | ||
|---|---|---|
Brand BALLUFF | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 4 mm | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Length 60mm | ||
Mounting Type Flush | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Shielding Shielded | ||
Maximum Operating Temperature +70°C | ||
Maximum Switching Frequency 1.2kHz | ||
Switching Current 200 mA | ||
Switching Frequency 1.2 kHz | ||
- COO (Country of Origin):
- CN
The Balluff standard inductive sensors are ideal for object detection in metal areas. They are short-circuit protected and operate without contact, making them wear-free and very resistant to dirt and contamination. The sensors are available in configurations from 3 mm diameter to 80 x 80 mm square dimensions.
It is rugged and reliable
This inductive sensor is global
Specially provide economical solution
This inductive sensor is global
Specially provide economical solution
Related links
- BALLUFF Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 36 V dc
- BALLUFF Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- BALLUFF Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- BALLUFF Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- BALLUFF Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- BALLUFF Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 30 V dc
- BALLUFF Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
- BALLUFF Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
