SICK Inductive Block Proximity Sensor, 0.8 mm Detection, NPN NO, 10 → 30 V dc
- RS Stock No.:
- 209-2504
- Mfr. Part No.:
- IQ05-0B8NS-ZU1
- Manufacturer:
- SICK
Subtotal (1 unit)*
€101.66
(exc. VAT)
€125.04
(inc. VAT)
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €101.66 |
*price indicative
- RS Stock No.:
- 209-2504
- Mfr. Part No.:
- IQ05-0B8NS-ZU1
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Sensor Technology | Inductive | |
| Detection Range | 0.8 mm | |
| Body Style | Block | |
| Output Function | NO | |
| Digital Switching Output Type | NPN | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 5mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Width | 5mm | |
| Housing Material | Metal | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Switching Frequency | 5 kHz | |
| Series | IQ05 | |
| Short Circuit Overload Protection | Yes | |
| Maximum Switching Frequency | 5kHz | |
| Shielding | Unshielded | |
| Depth | 25mm | |
| Switching Current | 200 mA | |
| Maximum Operating Temperature | +70°C | |
| Reverse Polarity Protection | Yes | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Sensor Technology Inductive | ||
Detection Range 0.8 mm | ||
Body Style Block | ||
Output Function NO | ||
Digital Switching Output Type NPN | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 10 → 30 V dc | ||
Length 5mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Width 5mm | ||
Housing Material Metal | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Switching Frequency 5 kHz | ||
Series IQ05 | ||
Short Circuit Overload Protection Yes | ||
Maximum Switching Frequency 5kHz | ||
Shielding Unshielded | ||
Depth 25mm | ||
Switching Current 200 mA | ||
Maximum Operating Temperature +70°C | ||
Reverse Polarity Protection Yes | ||
- COO (Country of Origin):
- CN
Overview
At a glance
Types: 5 mm x 5 mm x 25 mm or 8 mm x 8 mm x 40 mm
Extended sensing ranges: 0.8 mm to 4 mm
Electrical configuration: DC 3-wire
Enclosure rating: IP 67 or IP 68
Temperature range: –25 °C to +75 °C
Tough VISTAL™ housing
Thin version with 270° output state display
Extended sensing ranges: 0.8 mm to 4 mm
Electrical configuration: DC 3-wire
Enclosure rating: IP 67 or IP 68
Temperature range: –25 °C to +75 °C
Tough VISTAL™ housing
Thin version with 270° output state display
Your Benefit
Easy integration in space-critical applications
Reliable detection of fast handling and mounting processes
Reliable detection of fast handling and mounting processes
With slim dimensions of just 5 mm x 5 mm or 8 mm x 8 mm, the IQY sensors offer up to 4 mm in sensing range, thereby providing the best performance while taking up the least possible space. Integration into linear units or confined installation spaces is no problem. State-of-the-art SICK-ASIC technology, innovative hotmelt molding and an output state display that is visible from all angles makes a simple solution for modern handling and automation tasks, ensuring the highest levels of production reliability. No matter whether in VISTAL® or metal housing, the sensors of the IQV product family rise to every challenge with ease.
Applications
Tool monitoring (in-die sensing)
Detection on the load-carrying unit
Manual port loading
Detection on the load-carrying unit
Manual port loading
Quick and easy mounting
Thin housing provides a high degree of design freedom
Thin housing provides a high degree of design freedom
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.
Related links
- SICK Inductive Block Proximity Sensor PNP NC, 10 → 30 V dc
- SICK Inductive Block Proximity Sensor PNP NO, 10 → 30 V dc
- SICK Inductive Rectangular Proximity Sensor PNP NO, 10 → 30 V dc
- SICK Inductive Smooth Barrel Proximity Sensor NPN NO, 10 → 30 V dc
- Festo Inductive Block Proximity Sensor NPN NC, 10 → 30 V dc
- Festo Inductive Block Proximity Sensor PNP NC, 10 → 30 V dc
- Baumer Inductive Block Proximity Sensor PNP NO, 10 → 30 V dc
- BALLUFF Inductive Block Proximity Sensor PNP NO, 10 → 30 V dc
