Festo Inductive Block Proximity Sensor, 0.8 mm Detection, NPN NC, 10 → 30 V dc
- RS Stock No.:
- 279-5629
- Mfr. Part No.:
- SIES-Q5B-NO-K-L
- Manufacturer:
- Festo
Subtotal (1 unit)*
€95.51
(exc. VAT)
€117.48
(inc. VAT)
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €95.51 |
*price indicative
- RS Stock No.:
- 279-5629
- Mfr. Part No.:
- SIES-Q5B-NO-K-L
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Sensor Technology | Inductive | |
| Detection Range | 0.8 mm | |
| Body Style | Block | |
| Output Function | NC | |
| Digital Switching Output Type | NPN | |
| Cable Length | 2.5m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 25mm | |
| Mounting Type | Flush | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Depth | 5mm | |
| Switching Current | 200 mA | |
| Switching Frequency | 3 Hz | |
| Series | SIES | |
| Maximum Switching Frequency | 3kHz | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Sensor Technology Inductive | ||
Detection Range 0.8 mm | ||
Body Style Block | ||
Output Function NC | ||
Digital Switching Output Type NPN | ||
Cable Length 2.5m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Length 25mm | ||
Mounting Type Flush | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Depth 5mm | ||
Switching Current 200 mA | ||
Switching Frequency 3 Hz | ||
Series SIES | ||
Maximum Switching Frequency 3kHz | ||
Maximum Operating Temperature +70°C | ||
- COO (Country of Origin):
- HU
The Festo Proximity Switch cylindrical versions have been supplemented with square designs in various sizes. The extremely space-saving design.
LED switching status indication
Easy to install
Easy to install
Related links
- Festo Inductive Block Proximity Sensor PNP NC, 10 → 30 V dc
- Festo Inductive Block Proximity Sensor NPN NC, 10 → 30 V dc
- Festo Inductive Block Proximity Sensor NPN NO, 10 → 30 V dc
- Festo Inductive Block Proximity Sensor PNP NC, 10 → 30 V dc
- Festo Inductive Proximity Sensor 10 → 30 V
- Festo Inductive Block Proximity Sensor PNP NO+NC, 10 → 30 V dc
- Festo Inductive Smooth Barrel Proximity Sensor NPN NC, 10 → 30 V dc
- Festo Inductive Block Proximity Sensor PNP NO, 10 → 30 V dc
