SICK Inductive Threaded Barrel Proximity Sensor, M18, 10 mm Detection 0-10 V, 15 → 30 V dc
- RS Stock No.:
- 209-3227
- Mfr. Part No.:
- IMA18-10BE1ZC0K
- Manufacturer:
- SICK
Subtotal (1 unit)*
€162.21
(exc. VAT)
€199.52
(inc. VAT)
Being discontinued
- Final 6 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €162.21 |
*price indicative
- RS Stock No.:
- 209-3227
- Mfr. Part No.:
- IMA18-10BE1ZC0K
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 10 mm | |
| Body Style | Threaded Barrel | |
| Analogue Switching Output Type | 0-10 V | |
| Connection Type | M12 | |
| Supply Voltage | 15 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 48.5mm | |
| Mounting Type | Quasi-Flush | |
| Width | 18mm | |
| Housing Material | Metal | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Short Circuit Overload Protection | Yes | |
| Shielding | Quasi-Shielded | |
| Maximum Operating Temperature | +70°C | |
| Series | IMA | |
| Reverse Polarity Protection | Yes | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 10 mm | ||
Body Style Threaded Barrel | ||
Analogue Switching Output Type 0-10 V | ||
Connection Type M12 | ||
Supply Voltage 15 → 30 V dc | ||
IP Rating IP67 | ||
Length 48.5mm | ||
Mounting Type Quasi-Flush | ||
Width 18mm | ||
Housing Material Metal | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Short Circuit Overload Protection Yes | ||
Shielding Quasi-Shielded | ||
Maximum Operating Temperature +70°C | ||
Series IMA | ||
Reverse Polarity Protection Yes | ||
Overview
At a glance
Types: M8 to M30
Extended detection ranges: 0 mm to 40 mm
Analog output signal 0 V ... 10 V and 4 mA ... 20 mA
Enclosure rating: IP 67
Temperature range: –25 °C to +75 °C
Nickel-plated brass housing
Extended detection ranges: 0 mm to 40 mm
Analog output signal 0 V ... 10 V and 4 mA ... 20 mA
Enclosure rating: IP 67
Temperature range: –25 °C to +75 °C
Nickel-plated brass housing
plastic sensing face
High resolution and repeatability
Distance control and continuous position detection
High resolution and repeatability
Distance control and continuous position detection
Your Benefit
High positioning accuracy
No mechanical add-on parts required for monitoring of great distances
No mechanical add-on parts required for monitoring of great distances
The IMA inductive analog sensors give out a current or voltage signal which is in proportional relation to the distance from the sensor to the metal target. They are therefore optimally suited for monitoring travel paths, positions or even differentiating between spaces and material variants. These sensors are characterized by extremely large detection ranges up to 40 mm, high accuracy, precision and no blind areas.
Applications
Less space required for the same sensing range when compared with standard sensors
Less storage due to reduced multiplicity of types on account of integrated current and voltage interface
Less storage due to reduced multiplicity of types on account of integrated current and voltage interface
Large detection areas
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.
Related links
- SICK Inductive Threaded Barrel Proximity Sensor 20 mm Detection 0-10 V, 15 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 8 mm Detection 0-10 V/4-20 mA, 15 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 5 mm Detection 0-10 V/4-20 mA, 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 0-10 V, 15 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 6 mm Detection 0-10 V, 15 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 20 mm Detection 0-10 V, 15 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 40 mm Detection 0-10 V, 15 → 30 V dc
- Carlo Gavazzi Ultrasonic Threaded Barrel Proximity Sensor 900 mm Detection 0-10 V, 15 → 30 V dc
