SICK Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection 0-10 V/4-20 mA, 10 → 30 V dc
- RS Stock No.:
- 266-9764
- Mfr. Part No.:
- IMA18-05BE1ZC0S
- Manufacturer:
- SICK
Subtotal (1 unit)*
€99.99
(exc. VAT)
€122.99
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €99.99 |
*price indicative
- RS Stock No.:
- 266-9764
- Mfr. Part No.:
- IMA18-05BE1ZC0S
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 5 mm | |
| Body Style | Threaded Barrel | |
| Analogue Switching Output Type | 0-10 V/4-20 mA | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 69mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Housing Material | Brass, Chromium Plated | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Switching Frequency | 1kHz | |
| Maximum Operating Temperature | +70°C | |
| Switching Frequency | 1 kHz | |
| Standards Met | CE Certified UKCA | |
| Series | IM Standard | |
| Short Circuit Overload Protection | Yes | |
| Shielding | Shielded | |
| Reverse Polarity Protection | Yes | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 5 mm | ||
Body Style Threaded Barrel | ||
Analogue Switching Output Type 0-10 V/4-20 mA | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
Length 69mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Housing Material Brass, Chromium Plated | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Maximum Switching Frequency 1kHz | ||
Maximum Operating Temperature +70°C | ||
Switching Frequency 1 kHz | ||
Standards Met CE Certified UKCA | ||
Series IM Standard | ||
Short Circuit Overload Protection Yes | ||
Shielding Shielded | ||
Reverse Polarity Protection Yes | ||
- COO (Country of Origin):
- HU
Overview
The IMA inductive analogue sensors give out a current or voltage signal which is in proportional relation to the distance from the sensor to the metal target. They are therefore optimally suited for monitoring travel paths, positions or even differentiating between spaces and material variants.
These sensors are characterized by extremely large detection ranges up to 40 mm, high accuracy, precision and no blind areas.
At a glance
Types: M8 to M30
Extended detection ranges: 0 mm to 40 mm
Analog output signal 0 V ... 10 V and 4 mA ... 20 mA
Enclosure rating: IP 67
Temperature range: –25 °C to +75 °C
Nickel-plated brass housing
Extended detection ranges: 0 mm to 40 mm
Analog output signal 0 V ... 10 V and 4 mA ... 20 mA
Enclosure rating: IP 67
Temperature range: –25 °C to +75 °C
Nickel-plated brass housing
plastic sensing face
High resolution and repeatability
Distance control and continuous position detection
High resolution and repeatability
Distance control and continuous position detection
Your Benefit
High positioning accuracy
No mechanical add-on parts required for monitoring of great distances
Less space required for the same sensing range when compared with standard sensors
Less storage due to reduced multiplicity of types on account of integrated current and voltage interface
Large detection areas
No mechanical add-on parts required for monitoring of great distances
Less space required for the same sensing range when compared with standard sensors
Less storage due to reduced multiplicity of types on account of integrated current and voltage interface
Large detection areas
Note
Related links
- SICK Inductive Threaded Barrel Proximity Sensor 8 mm Detection 0-10 V/4-20 mA, 15 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 10 mm Detection 0-10 V, 15 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 20 mm Detection 0-10 V, 15 → 30 V dc
- Eaton Inductive Threaded Barrel Proximity Sensor 7 mm Detection 0-10 V/4-20 mA, 15 → 30 V dc
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 0-10 V/4-20 mA, 15 → 30 V dc
- Pepperl + Fuchs Ultrasonic Threaded Barrel Proximity Sensor 500 mm Detection 0-10 V/4-20 mA, 10 → 30 V dc
- Pepperl + Fuchs Ultrasonic Threaded Barrel Proximity Sensor 4 m Detection 0-10 V/4-20 mA, 10 → 30 V dc
- Pepperl + Fuchs Ultrasonic Threaded Barrel Proximity Sensor 2 m Detection 0-10 V/4-20 mA, 10 → 30 V dc
