SICK Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 209-3368
- Mfr. Part No.:
- IME08-02BPSZW2K
- Manufacturer:
- SICK
Subtotal (1 unit)*
€32.77
(exc. VAT)
€40.31
(inc. VAT)
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.77 |
*price indicative
- RS Stock No.:
- 209-3368
- Mfr. Part No.:
- IME08-02BPSZW2K
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 2 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 43mm | |
| Mounting Type | Flush | |
| Width | 8mm | |
| Housing Material | Brass, Nickel-Plated | |
| Maximum DC Voltage | 30V | |
| Diameter | 8 mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Switching Frequency | 4kHz | |
| Shielding | Shielded | |
| Maximum Operating Temperature | +75°C | |
| Short Circuit Overload Protection | Yes | |
| Switching Current | 200 mA | |
| Switching Frequency | 4 kHz | |
| Series | IME | |
| Standards Met | CE | |
| Reverse Polarity Protection | Yes | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 2 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Length 43mm | ||
Mounting Type Flush | ||
Width 8mm | ||
Housing Material Brass, Nickel-Plated | ||
Maximum DC Voltage 30V | ||
Diameter 8 mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Switching Frequency 4kHz | ||
Shielding Shielded | ||
Maximum Operating Temperature +75°C | ||
Short Circuit Overload Protection Yes | ||
Switching Current 200 mA | ||
Switching Frequency 4 kHz | ||
Series IME | ||
Standards Met CE | ||
Reverse Polarity Protection Yes | ||
- COO (Country of Origin):
- HU
SICK IME Series Proximity Sensor, 2mm Detection Range, 200mA Switching Current - IME08-02BPSZW2K
This proximity sensor is a cutting-edge inductive solution designed for precise automation and industrial applications. With a compact threaded barrel design, this sensor features an M8 thread size and measures 43mm in length and 8mm in diameter, offering a reliable detection range of 2mm. Constructed from nickel-plated brass, it ensures durability and a long operational life, while meeting an IP67 rating for water and dust resistance.
Features & Benefits
• Supports a supply voltage range of 10 to 30V DC
• PNP output function allows easy integration with control systems
• Rated for a maximum switching current of 200mA
• Offers reverse polarity and short circuit overload protection
• Capable of a maximum switching frequency of 4 kHz
• Operates effectively in temperatures from -25 °C to +75 °C
• PNP output function allows easy integration with control systems
• Rated for a maximum switching current of 200mA
• Offers reverse polarity and short circuit overload protection
• Capable of a maximum switching frequency of 4 kHz
• Operates effectively in temperatures from -25 °C to +75 °C
Applications
• Ideal for precision detection in automated machinery
• Used for non-contact sensing in assembly lines
• Suitable for position sensing in hydraulic and pneumatic systems
• Effective in safety for equipment protection
• Utilised in robotics for proximity detection tasks
• Used for non-contact sensing in assembly lines
• Suitable for position sensing in hydraulic and pneumatic systems
• Effective in safety for equipment protection
• Utilised in robotics for proximity detection tasks
How does the protective rating enhance its functionality in harsh environments?
The IP67 rating ensures the sensor remains functional in demanding conditions, providing resistance to dust and immersion in water, ideal for various industrial settings.
What kind of output can be expected from this sensor during operation?
It provides a PNP output, which is compatible with many automation systems, enabling efficient integration for controlling devices or triggering alarms.
What environmental conditions can this sensor effectively operate in?
Designed to function within a temperature range of -25 °C to +75 °C, it retains accuracy and reliability across various environments.
How is this sensor mounted for optimal performance?
It features a flush mounting type, allowing it to be embedded seamlessly within surfaces, minimising interference and maximising detection efficiency.
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.
Related links
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection, 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
