SICK Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 209-3371
- Mfr. Part No.:
- IME08-02BPSZW5S
- Manufacturer:
- SICK
Subtotal (1 unit)*
€38.45
(exc. VAT)
€47.29
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.45 |
*price indicative
- RS Stock No.:
- 209-3371
- Mfr. Part No.:
- IME08-02BPSZW5S
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Detection Range | 2 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Cable Length | 5m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 52mm | |
| Mounting Type | Flush | |
| Width | 8mm | |
| Housing Material | Brass, Nickel-Plated | |
| Maximum DC Voltage | 30V | |
| Diameter | 8 mm | |
| Minimum Operating Temperature | -25°C | |
| Switching Current | 200 mA | |
| Standards Met | CE | |
| Series | IME | |
| Switching Frequency | 4 kHz | |
| Reverse Polarity Protection | Yes | |
| Shielding | Shielded | |
| Maximum Switching Frequency | 4kHz | |
| Maximum Operating Temperature | +75°C | |
| Short Circuit Overload Protection | Yes | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Detection Range 2 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Cable Length 5m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Length 52mm | ||
Mounting Type Flush | ||
Width 8mm | ||
Housing Material Brass, Nickel-Plated | ||
Maximum DC Voltage 30V | ||
Diameter 8 mm | ||
Minimum Operating Temperature -25°C | ||
Switching Current 200 mA | ||
Standards Met CE | ||
Series IME | ||
Switching Frequency 4 kHz | ||
Reverse Polarity Protection Yes | ||
Shielding Shielded | ||
Maximum Switching Frequency 4kHz | ||
Maximum Operating Temperature +75°C | ||
Short Circuit Overload Protection Yes | ||
- COO (Country of Origin):
- HU
SICK IME Series Proximity Sensor, 2mm Detection Range, PNP Output Type - IME08-02BPSZW5S
This proximity sensor is an inductive device with an M8 threaded barrel design, featuring a 2mm detection range. It is constructed from nickel-plated brass, ensuring robust durability and resistance to harsh environments. The sensor operates within a supply voltage of 10 - 30V DC and is suitable for various industrial applications. With an IP67 rating, this flush-mounted sensor is designed for reliable performance in demanding conditions.
Features & Benefits
• Operates effectively within a supply voltage of 10-30V DC
• Equipped with a PNP output function for seamless integration
• Offers a detection range of 2mm for precise sensing
• Ideal for flush mounting applications in tight spaces
• Shielded design ensures protection against electromagnetic interference
• Built to withstand extreme temperatures, from -25 °C to +75 °C
• Equipped with a PNP output function for seamless integration
• Offers a detection range of 2mm for precise sensing
• Ideal for flush mounting applications in tight spaces
• Shielded design ensures protection against electromagnetic interference
• Built to withstand extreme temperatures, from -25 °C to +75 °C
Applications
• Utilised for detecting metal objects in automation processes
• Integration in conveyor systems for object detection and counting
• Effective in packaging machinery for position sensing
• Suitable for use in robotics for proximity detection
• Effective in controlling machine parts within industrial machinery
• Integration in conveyor systems for object detection and counting
• Effective in packaging machinery for position sensing
• Suitable for use in robotics for proximity detection
• Effective in controlling machine parts within industrial machinery
What does the IP67 rating indicate about this sensor?
The IP67 rating signifies that the sensor is dust-tight and can withstand immersion in water up to 1metre for 30minutes, ensuring durability in harsh environments.
How does the PNP output function enhance compatibility with control systems?
The PNP output allows the sensor to source current when activated, making it compatible with various control systems that require a positive switching signal.
What type of connection is used for this sensor?
It features a pre-cabled connection, which simplifies installation and ensures a reliable connection without the need for additional wiring.
What is the advantage of the flush mounting design?
The flush mounting design allows the sensor to be installed directly into machinery, saving space and reducing the risk of damage in tight environments.
How does the sensor handle temperature fluctuations?
This sensor operates effectively between -25 °C and +75 °C, making it suitable for diverse applications in environments with varying temperatures.
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.
Related links
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection, 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
