SICK Inductive Threaded Barrel Proximity Sensor, M8, 4 mm Detection, 2-Wire NO, 10 → 30 V dc
- RS Stock No.:
- 209-3381
- Mfr. Part No.:
- IME08-04NDSZY2S
- Manufacturer:
- SICK
Subtotal (1 unit)*
€39.23
(exc. VAT)
€48.25
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.23 |
*price indicative
- RS Stock No.:
- 209-3381
- Mfr. Part No.:
- IME08-04NDSZY2S
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Detection Range | 4 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | 2-Wire | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 52mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Width | 8mm | |
| Housing Material | Brass, Nickel-Plated | |
| Maximum DC Voltage | 30V | |
| Diameter | 8 mm | |
| Minimum Operating Temperature | -25°C | |
| Reverse Polarity Protection | Yes | |
| Switching Frequency | 4 kHz | |
| Series | IME | |
| Standards Met | CE | |
| Maximum Switching Frequency | 4kHz | |
| Maximum Operating Temperature | +75°C | |
| Switching Current | 100 mA | |
| Short Circuit Overload Protection | Yes | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Detection Range 4 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type 2-Wire | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 30 V dc | ||
Length 52mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Width 8mm | ||
Housing Material Brass, Nickel-Plated | ||
Maximum DC Voltage 30V | ||
Diameter 8 mm | ||
Minimum Operating Temperature -25°C | ||
Reverse Polarity Protection Yes | ||
Switching Frequency 4 kHz | ||
Series IME | ||
Standards Met CE | ||
Maximum Switching Frequency 4kHz | ||
Maximum Operating Temperature +75°C | ||
Switching Current 100 mA | ||
Short Circuit Overload Protection Yes | ||
Shielding Unshielded | ||
- COO (Country of Origin):
- MY
SICK IME Series Proximity Sensor, 4mm Detection Range, M8 Thread size - IME08-04NDSZY2S
This inductive proximity sensor is designed for a range of industrial applications, featuring a robust M8 threaded barrel construction. With a detection range of up to 4mm, the brass nickel-plated sensor operates efficiently between supply voltages of 10 to 30V DC. It is compact, measuring 52mm in length and 8mm in diameter, and offers reliable performance under diverse environmental conditions, boasting an IP67 rating for water and dust resistance.
Features & Benefits
• Inductive detection technology for reliable performance
• 2-wire connection ensures simplicity and efficiency
• IP67 rating guarantees protection against moisture and dust
• Reverse polarity protection enhances durability and functionality
• Non-flush mount design allows for easy integration into various applications
• Maximum switching frequency of 4 kHz supports dynamic operations
• 2-wire connection ensures simplicity and efficiency
• IP67 rating guarantees protection against moisture and dust
• Reverse polarity protection enhances durability and functionality
• Non-flush mount design allows for easy integration into various applications
• Maximum switching frequency of 4 kHz supports dynamic operations
Applications
• Implemented in automated machinery for precise position sensing
• Utilised in assembly lines to monitor object presence
• Integrated into conveyor systems for efficient item tracking
• Suitable for detecting metallic objects in manufacturing processes
• Utilised in assembly lines to monitor object presence
• Integrated into conveyor systems for efficient item tracking
• Suitable for detecting metallic objects in manufacturing processes
What operating temperature range can this sensor withstand?
The sensor operates efficiently in temperatures ranging from -25 °C to +75 °C, making it suitable for various environments.
How does the reverse polarity protection feature benefit users?
This feature protects the sensor from damage due to incorrect wiring, ensuring longevity and reducing maintenance costs.
What type of load can be connected to this sensor?
It can handle a maximum switching current of 100mA, making it suitable for a variety of load types in industrial applications.
Is this sensor suitable for outdoor use?
Yes, with an IP67 rating, it is designed to withstand outdoor conditions by preventing ingress of dust and water.
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.
Related links
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection, 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
