SICK Inductive Threaded Barrel Proximity Sensor, M8, 4 mm Detection, NPN NO, 10 → 30 V dc
- RS Stock No.:
- 209-3386
- Mfr. Part No.:
- IME08-04NNSZT0K
- Manufacturer:
- SICK
Subtotal (1 unit)*
€32.77
(exc. VAT)
€40.31
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.77 |
*price indicative
- RS Stock No.:
- 209-3386
- Mfr. Part No.:
- IME08-04NNSZT0K
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Detection Range | 4 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | NPN | |
| Connection Type | M8 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 41mm | |
| Mounting Type | Non-Flush | |
| Width | 8mm | |
| Housing Material | Brass, Nickel-Plated | |
| Maximum DC Voltage | 30V | |
| Diameter | 8 mm | |
| Minimum Operating Temperature | -25°C | |
| Reverse Polarity Protection | Yes | |
| Switching Frequency | 4 kHz | |
| Series | IME | |
| Maximum Switching Frequency | 4kHz | |
| Short Circuit Overload Protection | Yes | |
| Maximum Operating Temperature | +75°C | |
| Switching Current | 200 mA | |
| Shielding | Unshielded | |
| Standards Met | CE | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Detection Range 4 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type NPN | ||
Connection Type M8 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Length 41mm | ||
Mounting Type Non-Flush | ||
Width 8mm | ||
Housing Material Brass, Nickel-Plated | ||
Maximum DC Voltage 30V | ||
Diameter 8 mm | ||
Minimum Operating Temperature -25°C | ||
Reverse Polarity Protection Yes | ||
Switching Frequency 4 kHz | ||
Series IME | ||
Maximum Switching Frequency 4kHz | ||
Short Circuit Overload Protection Yes | ||
Maximum Operating Temperature +75°C | ||
Switching Current 200 mA | ||
Shielding Unshielded | ||
Standards Met CE | ||
- COO (Country of Origin):
- HU
SICK IME Series Proximity Sensor, 4mm Detection Range, NPN Switching Output Type - IME08-04NNSZT0K
This inductive proximity sensor is designed for precise operation in various industrial applications. Featuring M8 threaded connectivity and a detection range of 4mm, it is engineered to offer durable performance with a maximum operating temperature of +75 °C. The robust brass housing, nickel-plated for added protection, ensures compliance with IP67 ratings, making it suitable for harsh environments. With a compact length of 41mm and a width of 8mm, it efficiently integrates into your machinery for seamless automation.
Features & Benefits
• Durable brass housing prevents corrosion and extends lifespan
• NPN output sensor ensures reliable signal transmission
• IP67 proximity sensor protects against dust and moisture
• Non-flush mount inductive sensor ideal for space-saving installations
• Switching frequency of 4 kHz accommodates fast operation needs
• Reverse polarity and short circuit overload protection enhance safety
• NPN output sensor ensures reliable signal transmission
• IP67 proximity sensor protects against dust and moisture
• Non-flush mount inductive sensor ideal for space-saving installations
• Switching frequency of 4 kHz accommodates fast operation needs
• Reverse polarity and short circuit overload protection enhance safety
Applications
• Used for detecting the presence of metallic objects in manufacturing
• Ideal for automation systems requiring precise position sensing
• Commonly utilised in robotics for component detection
• Effective in assembly lines to monitor product movement
• Suitable for machinery where space is limited yet reliable sensors are essential
• Ideal for automation systems requiring precise position sensing
• Commonly utilised in robotics for component detection
• Effective in assembly lines to monitor product movement
• Suitable for machinery where space is limited yet reliable sensors are essential
What environmental conditions can this sensor withstand?
It operates effectively within a temperature range of -25 °C to +75 °C and meets IP67 standards, offering protection against dust and water ingress.
How does the sensor handle electrical irregularities?
It is equipped with features such as reverse polarity protection and short circuit overload protection, safeguarding against common electrical faults.
What type of output does it provide, and how is it beneficial?
The NPN output facilitates efficient integration with various control systems, ensuring a stable and reliable signal for automation tasks.
Can this sensor be used in outdoor applications?
Yes, its IP67 rating makes it suitable for outdoor use, protecting it from rain and dust exposure.
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.
Related links
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection, 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
