SICK Inductive Threaded Barrel Proximity Sensor, M8, 2.5 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 209-3426
- Mfr. Part No.:
- IME08-2N5PSZW2K
- Manufacturer:
- SICK
Subtotal (1 unit)*
€32.77
(exc. VAT)
€40.31
(inc. VAT)
In Stock
- Plus 15 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.77 |
*price indicative
- RS Stock No.:
- 209-3426
- Mfr. Part No.:
- IME08-2N5PSZW2K
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Detection Range | 2.5 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 43mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Housing Material | Brass, Nickel-Plated | |
| Width | 8mm | |
| Maximum DC Voltage | 30V | |
| Diameter | 8 mm | |
| Minimum Operating Temperature | -25°C | |
| Short Circuit Overload Protection | Yes | |
| Switching Frequency | 4 kHz | |
| Reverse Polarity Protection | Yes | |
| Series | IME | |
| Maximum Operating Temperature | +75°C | |
| Maximum Switching Frequency | 4kHz | |
| Shielding | Unshielded | |
| Switching Current | 200 mA | |
| Standards Met | CE | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Detection Range 2.5 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 10 → 30 V dc | ||
Length 43mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Housing Material Brass, Nickel-Plated | ||
Width 8mm | ||
Maximum DC Voltage 30V | ||
Diameter 8 mm | ||
Minimum Operating Temperature -25°C | ||
Short Circuit Overload Protection Yes | ||
Switching Frequency 4 kHz | ||
Reverse Polarity Protection Yes | ||
Series IME | ||
Maximum Operating Temperature +75°C | ||
Maximum Switching Frequency 4kHz | ||
Shielding Unshielded | ||
Switching Current 200 mA | ||
Standards Met CE | ||
- COO (Country of Origin):
- HU
SICK IME Series Proximity Sensor, 2.5mm Detection Range, M8 Thread size - IME08-2N5PSZW2K
This proximity sensor is a versatile inductive device designed for precision detection in automation applications. With an M8 threaded barrel body style measuring 43mm in length and 8mm in diameter, it provides reliable performance with a detection range of 2.5mm. The sensor operates effectively within a supply voltage range of 10 to 30V DC and is pre-cabled for ease of installation, ensuring seamless integration into your systems.
Features & Benefits
• Inductive technology enables precise object detection
• PNP output ensures compatibility with various control systems
• Brass nickel-plated housing enhances durability and strength
• Short circuit protection safeguards the sensor in harsh conditions
• Non-flush mount design simplifies installation in various settings
• PNP output ensures compatibility with various control systems
• Brass nickel-plated housing enhances durability and strength
• Short circuit protection safeguards the sensor in harsh conditions
• Non-flush mount design simplifies installation in various settings
Applications
• Used with automation machinery for precise positioning
• Effective in conveyor systems for object detection
• Suitable for packaging and sorting equipment
• Utilised in robotics for feedback on component placement
• Effective in conveyor systems for object detection
• Suitable for packaging and sorting equipment
• Utilised in robotics for feedback on component placement
What type of connection does this unit utilise for installation?
It features a pre-cabled connection type, allowing for fast and straightforward integration into existing systems, significantly reducing setup time.
What are the operating temperature limits for this sensor?
This sensor can operate reliably in a wide temperature range from -25°C to +75°C, making it suitable for various environmental conditions.
How does the sensor protect against electrical issues?
It incorporates short circuit overload protection and reverse polarity protection, ensuring safe operation even under stressful electrical conditions.
What makes this sensor suitable for harsh environments?
The robust IP67 rating means it is resistant to dust and can withstand immersion in water, making it ideal for outdoor and industrial applications.
What is the maximum switching frequency of this device?
The maximum switching frequency is 4 kHz, enabling rapid detection for high-speed applications, thereby enhancing productivity and efficiency in workflows.
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.
Related links
- SICK Inductive Threaded Barrel Proximity Sensor 2.5 mm Detection, 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2.5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2.5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2.5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2.5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
