SICK Ultrasonic Threaded Barrel Proximity Sensor, M12, 150 mm Detection 4-20 mA, 10 → 30 V dc
- RS Stock No.:
- 212-5509
- Distrelec Article No.:
- 303-73-983
- Mfr. Part No.:
- UM12-1172261
- Manufacturer:
- SICK
Subtotal (1 unit)*
€341.08
(exc. VAT)
€419.53
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €341.08 |
*price indicative
- RS Stock No.:
- 212-5509
- Distrelec Article No.:
- 303-73-983
- Mfr. Part No.:
- UM12-1172261
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M12 | |
| Sensor Technology | Ultrasonic | |
| Detection Range | 150 mm | |
| Body Style | Threaded Barrel | |
| Analogue Switching Output Type | 4-20 mA | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 60.1mm | |
| IP Rating | IP65, IP67 | |
| Width | 12mm | |
| Housing Material | Metal | |
| Maximum DC Voltage | 30V | |
| Diameter | 12 mm | |
| Minimum Operating Temperature | -25°C | |
| Standards Met | CE | |
| Series | UM | |
| Depth | 12mm | |
| Short Circuit Overload Protection | Yes | |
| Reverse Polarity Protection | Yes | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M12 | ||
Sensor Technology Ultrasonic | ||
Detection Range 150 mm | ||
Body Style Threaded Barrel | ||
Analogue Switching Output Type 4-20 mA | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
Length 60.1mm | ||
IP Rating IP65, IP67 | ||
Width 12mm | ||
Housing Material Metal | ||
Maximum DC Voltage 30V | ||
Diameter 12 mm | ||
Minimum Operating Temperature -25°C | ||
Standards Met CE | ||
Series UM | ||
Depth 12mm | ||
Short Circuit Overload Protection Yes | ||
Reverse Polarity Protection Yes | ||
Maximum Operating Temperature +70°C | ||
- COO (Country of Origin):
- DE
SICK UM12 Series Proximity Sensor, Ultrasonic Sensor Technology, Detection Range 150mm - UM12-1172261
This ultrasonic proximity sensor is designed for precise distance measurement applications within industrial settings. Featuring an M12 threaded barrel style, its dimensions are 60.1mm in length and a diameter of 12mm. This robust sensor utilises ultrasonic technology for reliable object detection within a range of 20mm to 150mm, ensuring accurate performance in various conditions.
Features & Benefits
• 4-20 mA output for seamless integration into existing systems
• IP65/IP67 rated for protection in harsh environments
• Reverse polarity protection to prevent circuit damage
• Metal housing ensures durability and longevity under stress
• Operating temperature range of -25°C to +70°C for diverse applications
• Teach-in function for flexible configuration of output signals
• IP65/IP67 rated for protection in harsh environments
• Reverse polarity protection to prevent circuit damage
• Metal housing ensures durability and longevity under stress
• Operating temperature range of -25°C to +70°C for diverse applications
• Teach-in function for flexible configuration of output signals
Applications
• Used for detecting natural objects in automation systems
• Ideal for in electrical and mechanical industries
• Utilised in environments requiring reliable distance measurement
• Suitable for tasks demanding precise object recognition
• Employed in sectors needing robust temperature resilience
• Ideal for in electrical and mechanical industries
• Utilised in environments requiring reliable distance measurement
• Suitable for tasks demanding precise object recognition
• Employed in sectors needing robust temperature resilience
What is the response time of this sensor and how does it impact usage?
The sensor has a response time of 24ms, which enables efficient distance measurement in dynamic environments. Users can rely on timely updates for real-time applications where quick adjustments are essential.
How does the sensor handle varying environmental conditions?
With a wide operating temperature range from -25°C to +70°C, it effectively functions in both low and high temperatures, ensuring reliable performance even in extreme conditions. Its IP65/IP67 rating further safeguards against dust and moisture ingress.
What type of output can be expected from this sensor?
The sensor outputs a 4-20 mA current signal, providing a linear representation of the measured distance. This allows for easy integration with various control systems and monitoring equipment.
Note
Related links
- SICK Ultrasonic Threaded Barrel Proximity Sensor 240 mm Detection 4-20 mA, 10 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 150 mm Detection 10 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 150 mm Detection 10 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 150 mm Detection 0-10 V, 15 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 150 mm Detection 4-20 mA, 10 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 1.3 m Detection 4-20 mA, 10 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 250 mm Detection 4-20 mA, 10 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 350 mm Detection 4-20 mA, 10 → 30 V dc
