SICK Ultrasonic Threaded Barrel Proximity Sensor, M12, 150 mm Detection 0-10 V, 15 → 30 V dc
- RS Stock No.:
- 212-5510
- Mfr. Part No.:
- UM12-1172271
- Manufacturer:
- SICK
Subtotal (1 unit)*
€341.08
(exc. VAT)
€419.53
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €341.08 |
*price indicative
- RS Stock No.:
- 212-5510
- Mfr. Part No.:
- UM12-1172271
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M12 | |
| Sensor Technology | Ultrasonic | |
| Body Style | Threaded Barrel | |
| Detection Range | 150 mm | |
| Analogue Switching Output Type | 0-10 V | |
| Connection Type | M12 | |
| Supply Voltage | 15 → 30 V dc | |
| IP Rating | IP65, IP67 | |
| Length | 60.1mm | |
| Housing Material | Metal | |
| Width | 12mm | |
| Maximum DC Voltage | 30V | |
| Diameter | 12 mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +70°C | |
| Depth | 12mm | |
| Short Circuit Overload Protection | Yes | |
| Series | UM | |
| Reverse Polarity Protection | Yes | |
| Standards Met | CE | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M12 | ||
Sensor Technology Ultrasonic | ||
Body Style Threaded Barrel | ||
Detection Range 150 mm | ||
Analogue Switching Output Type 0-10 V | ||
Connection Type M12 | ||
Supply Voltage 15 → 30 V dc | ||
IP Rating IP65, IP67 | ||
Length 60.1mm | ||
Housing Material Metal | ||
Width 12mm | ||
Maximum DC Voltage 30V | ||
Diameter 12 mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +70°C | ||
Depth 12mm | ||
Short Circuit Overload Protection Yes | ||
Series UM | ||
Reverse Polarity Protection Yes | ||
Standards Met CE | ||
- COO (Country of Origin):
- DE
SICK UM12 Series Proximity Sensor, Ultrasonic Sensor Technology, 150mm Detection Range - UM12-1172271
This proximity sensor belongs to the family of ultrasonic sensors designed for precise distance measurement. Featuring a compact cylindrical design, its dimensions are 12mm in width and 60.1mm in length. This sensor operates effectively within a detection range of 20mm to 150mm, making it ideal for various industrial automation applications.
Features & Benefits
• Offers a versatile detection range of 20mm to 150mm
• Utilises 0-10 V analogue output for flexible integration
• Features reverse polarity protection for enhanced safety
• Housing is constructed from durable metal for longevity
• Operates efficiently in temperatures from -25 °C to +70 °C
• Designed to meet IP65 and IP67 standards for dust and water resistance
• Utilises 0-10 V analogue output for flexible integration
• Features reverse polarity protection for enhanced safety
• Housing is constructed from durable metal for longevity
• Operates efficiently in temperatures from -25 °C to +70 °C
• Designed to meet IP65 and IP67 standards for dust and water resistance
Applications
• Suitable for object detection in automation systems
• Used in robotics for precise distance measurement
• Employed in level control processes in tanks
• Ideal for requiring reliable feedback in manufacturing
• Used in robotics for precise distance measurement
• Employed in level control processes in tanks
• Ideal for requiring reliable feedback in manufacturing
What output specifications should I expect from this device?
It provides a 0-10 V analogue output signal, ensuring compatibility with various systems. The voltage range allows for efficient data transmission for precise measurements.
How does the temperature range affect operational reliability?
The sensor operates reliably in ambient temperatures between -25 °C and +70 °C, enabling its use in diverse environments, from cold storage facilities to hot industrial settings.
What maintenance is required for optimal performance?
Regular visual inspections should be performed to ensure the sensor housing remains free from debris and moisture. No additional maintenance is required, thanks to its robust design.
Note
Related links
- SICK Ultrasonic Threaded Barrel Proximity Sensor 40 - 240 mm Detection 0-10 V, 15 → 30 V
- SICK Ultrasonic Threaded Barrel Proximity Sensor 150 mm Detection 0-10 V, 15 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 150 mm Detection 10 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 150 mm Detection 10 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 150 mm Detection 4-20 mA, 10 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 1 m Detection 0-10 V, 15 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 250 mm Detection 0-10 V, 15 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 350 mm Detection 0-10 V, 15 → 30 V dc
