SICK Ultrasonic Threaded Barrel Proximity Sensor, M12, 150 mm Detection, NPN, 10 → 30 V dc
- RS Stock No.:
- 267-2092
- Mfr. Part No.:
- UM12-1172251
- Brand:
- SICK
Subtotal (1 unit)*
€278.86
(exc. VAT)
€343.00
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €278.86 |
*price indicative
- RS Stock No.:
- 267-2092
- Mfr. Part No.:
- UM12-1172251
- Brand:
- SICK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M12 | |
| Sensor Technology | Ultrasonic | |
| Body Style | Threaded Barrel | |
| Detection Range | 150 mm | |
| Digital Switching Output Type | NPN | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 55.1mm | |
| IP Rating | IP65, IP67 | |
| Width | 12mm | |
| Housing Material | Metal | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Short Circuit Overload Protection | Yes | |
| Reverse Polarity Protection | Yes | |
| Maximum Switching Frequency | 30Hz | |
| Switching Frequency | 30 Hz | |
| Maximum Operating Temperature | +70°C | |
| Series | UM | |
| Switching Current | 200 mA | |
| Standards Met | CE, cULus, EAC | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M12 | ||
Sensor Technology Ultrasonic | ||
Body Style Threaded Barrel | ||
Detection Range 150 mm | ||
Digital Switching Output Type NPN | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
Length 55.1mm | ||
IP Rating IP65, IP67 | ||
Width 12mm | ||
Housing Material Metal | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Short Circuit Overload Protection Yes | ||
Reverse Polarity Protection Yes | ||
Maximum Switching Frequency 30Hz | ||
Switching Frequency 30 Hz | ||
Maximum Operating Temperature +70°C | ||
Series UM | ||
Switching Current 200 mA | ||
Standards Met CE, cULus, EAC | ||
- COO (Country of Origin):
- DE
Overview
The sensors in the UM12 product family impress with compact dimensions in a rugged metal housing. Different output signals including IO-Link interface provide for maximum flexibility in tight installation space. Color-independent detection, high contamination tolerance, and outstanding background suppression deliver stable measurement results even under challenging conditions.
With the UM12 ultrasonic sensor, SICK is now able to offer the proven technology for any application, in an M12 housing.
At a glance
Very short and rugged M12 metal housing
Wide variety of interfaces and IO-Link
Optimal background suppression
Integrated temperature compensation
Detection, measurement, or positioning with ultrasound
Regardless of material color, transparency, gloss, or ambient light
Wide variety of interfaces and IO-Link
Optimal background suppression
Integrated temperature compensation
Detection, measurement, or positioning with ultrasound
Regardless of material color, transparency, gloss, or ambient light
Your Benefit
Very compact housing dimensions for straightforward machine integration
Proven M12 housing design ensures compatibility with other technologies
Rugged, one-piece metal housing ensures highest plant availability
Teach-in via cable and IO-Link prevents unintentional sensor adjustment, therefore reducing machine downtime
Integrated temperature compensation ensures high measurement accuracy at all times for optimum process quality
The sensors immunity to external factors enables it to take reliable measurements even in dirty, dusty, humid, and foggy conditions
Proven M12 housing design ensures compatibility with other technologies
Rugged, one-piece metal housing ensures highest plant availability
Teach-in via cable and IO-Link prevents unintentional sensor adjustment, therefore reducing machine downtime
Integrated temperature compensation ensures high measurement accuracy at all times for optimum process quality
The sensors immunity to external factors enables it to take reliable measurements even in dirty, dusty, humid, and foggy conditions
Applications
Detection, measurement or positioning of shiny and transparent materials
Level control for liquids and bulk materials
Diameter check for metal, paper, and plastic coils
Continuous detection of fabrics and wire grids
Detection of dark wooden boards and shiny metal parts
Level control for liquids and bulk materials
Diameter check for metal, paper, and plastic coils
Continuous detection of fabrics and wire grids
Detection of dark wooden boards and shiny metal parts
Note
Related links
- SICK Ultrasonic Threaded Barrel Proximity Sensor 150 mm Detection 10 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 150 mm Detection 4-20 mA, 10 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 150 mm Detection 0-10 V, 15 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 40 mm Detection 10 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 240 mm Detection 10 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 240 mm Detection 4-20 mA, 10 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 40 - 240 mm Detection 0-10 V, 15 → 30 V
- SICK Ultrasonic Threaded Barrel Proximity Sensor 350 mm Detection 10 → 30 V dc
