Omron Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NC, 12 → 24 V dc
- RS Stock No.:
- 215-5332
- Mfr. Part No.:
- E2A-S08LS02-M1-B2
- Manufacturer:
- Omron
Subtotal (1 unit)*
€69.39
(exc. VAT)
€85.35
(inc. VAT)
Temporarily out of stock
- 24 unit(s) shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.39 |
*price indicative
- RS Stock No.:
- 215-5332
- Mfr. Part No.:
- E2A-S08LS02-M1-B2
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Detection Range | 2 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NC | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 12 → 24 V dc | |
| Length | 65mm | |
| IP Rating | IP67, IP69K | |
| Mounting Type | Flush | |
| Housing Material | Stainless Steel | |
| Maximum DC Voltage | 32V | |
| Minimum Operating Temperature | -40°C | |
| Switching Current | 200 mA | |
| Switching Frequency | 1 kHz | |
| Series | E2A | |
| Shielding | Shielded | |
| Maximum Switching Frequency | 1kHz | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Detection Range 2 mm | ||
Body Style Threaded Barrel | ||
Output Function NC | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 12 → 24 V dc | ||
Length 65mm | ||
IP Rating IP67, IP69K | ||
Mounting Type Flush | ||
Housing Material Stainless Steel | ||
Maximum DC Voltage 32V | ||
Minimum Operating Temperature -40°C | ||
Switching Current 200 mA | ||
Switching Frequency 1 kHz | ||
Series E2A | ||
Shielding Shielded | ||
Maximum Switching Frequency 1kHz | ||
Maximum Operating Temperature +70°C | ||
Omron E2A Series Proximity Sensor, 8mm Thread size, 2mm Detection Range - E2A-S08LS02-M1-B2
This proximity sensor is an inductive model designed for demanding applications in automation. With a sleek M8 threaded barrel and durable stainless steel housing, the sensor ensures robust performance in both wet and harsh environments. The compact design measures 65mm in length, making it ideal for flush mounting.
Features & Benefits
• Delivers reliable sensing with a detection range of 2mm
• Offers PNP output functionality for versatile integration
• High-frequency operation at 1kHz ensures quick response times
• Water and dust-resistant with IP67 and IP69K ratings
• Operates on a 12 to 24 V DC supply voltage for flexibility
• Engineered for long life, designed for high-quality manufacturing
• Offers PNP output functionality for versatile integration
• High-frequency operation at 1kHz ensures quick response times
• Water and dust-resistant with IP67 and IP69K ratings
• Operates on a 12 to 24 V DC supply voltage for flexibility
• Engineered for long life, designed for high-quality manufacturing
Applications
• Used in automated assembly systems for precise object detection
• Ideal for packaging machinery in challenging environments
• Suitable for material handling equipment to ensure smooth operation
• Utilised in robotics for effective positioning and feedback
• Effective in conveyor systems for reliable presence detection
• Ideal for packaging machinery in challenging environments
• Suitable for material handling equipment to ensure smooth operation
• Utilised in robotics for effective positioning and feedback
• Effective in conveyor systems for reliable presence detection
What is the maximum load current supported by this device?
The sensor can withstand a maximum load current of 200mA at 32V DC, ensuring reliable operation in various settings.
How does this sensor handle temperature variances in operation?
It operates effectively within a temperature range of -40°C to +70°C, maintaining performance in extreme conditions.
What installation requirements are necessary for optimal functionality?
For best performance, ensure a clear mounting space of 1.5mm when flush mounting to avoid interference from surrounding metal.
Are there specific considerations for wiring this sensor?
Correct wiring is crucial
ensure it is connected to a compatible power supply within the specified voltage range to prevent damage.
Related links
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 16 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 30 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 12 → 24 V dc
