Omron Inductive Threaded Barrel Proximity Sensor, M8, 4 mm Detection, PNP NO, 12 → 24 V dc
- RS Stock No.:
- 215-7104
- Mfr. Part No.:
- E2A-S08LN04-M5-B1
- Manufacturer:
- Omron
Subtotal (1 unit)*
€69.39
(exc. VAT)
€85.35
(inc. VAT)
In Stock
- Plus 32 unit(s) shipping from 15 December 2025
- Plus 10 unit(s) shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.39 |
*price indicative
- RS Stock No.:
- 215-7104
- Mfr. Part No.:
- E2A-S08LN04-M5-B1
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 4 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Cable Length | 2m | |
| Connection Type | M8 | |
| Supply Voltage | 12 → 24 V dc | |
| Length | 61mm | |
| IP Rating | IP67, IP69K | |
| Mounting Type | Non-Flush | |
| Housing Material | Stainless Steel | |
| Maximum DC Voltage | 32V | |
| Minimum Operating Temperature | -40°C | |
| Series | E2A | |
| Standards Met | IEC 60529 | |
| Switching Current | 200 mA | |
| Maximum Operating Temperature | +70°C | |
| Maximum Switching Frequency | 1kHz | |
| Shielding | Unshielded | |
| Switching Frequency | 1 kHz | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 4 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Cable Length 2m | ||
Connection Type M8 | ||
Supply Voltage 12 → 24 V dc | ||
Length 61mm | ||
IP Rating IP67, IP69K | ||
Mounting Type Non-Flush | ||
Housing Material Stainless Steel | ||
Maximum DC Voltage 32V | ||
Minimum Operating Temperature -40°C | ||
Series E2A | ||
Standards Met IEC 60529 | ||
Switching Current 200 mA | ||
Maximum Operating Temperature +70°C | ||
Maximum Switching Frequency 1kHz | ||
Shielding Unshielded | ||
Switching Frequency 1 kHz | ||
Omron E2A Series Proximity Sensor, 12 to 24V DC Supply Voltage, IP67/IP69K - E2A-S08LN04-M5-B1
This proximity sensor is designed for accuracy in automation and industrial applications. As an inductive sensor, it detects metallic objects without physical contact, promoting efficiency and longevity. Its robust construction and versatile specifications make it suitable for environments requiring precision.
Features & Benefits
• PNP output supports integration with various control systems
• Maximum operating temperature of +70°C enhances application versatility
• Non-flush mounting allows for effective object detection
• Maximum operating temperature of +70°C enhances application versatility
• Non-flush mounting allows for effective object detection
Applications
• Detecting metallic parts in machinery
• Automation in conveyor systems
• in harsh industrial environments
• Employed in robotics and material handling
• Automation in conveyor systems
• in harsh industrial environments
• Employed in robotics and material handling
What is the maximum detection range of this sensor?
The maximum detection range is 4mm, providing precise proximity sensing for metal objects.
How does the sensor perform in different temperatures?
It operates effectively within a temperature range of -40°C to +70°C, addressing varied industrial requirements.
What type of output does this sensor provide?
The output is a PNP type, allowing easy connection to control and automation systems.
What is the significance of the IP67 and IP69K ratings?
These ratings indicate strong protection against dust and water, making it suitable for challenging environments.
Related links
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 32 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 1 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
