Omron Inductive Threaded Barrel Proximity Sensor, M8, 4 mm Detection, PNP NO, 12 → 24 V dc

Subtotal (1 unit)*

€69.39

(exc. VAT)

€85.35

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +€69.39

*price indicative

RS Stock No.:
804-9621
Mfr. Part No.:
E2A-S08LN04-M1-B1
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Thread Size

M8

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Cable Length

2m

Supply Voltage

12 → 24 V dc

IP Rating

IP67/IP69K

Length

65mm

Mounting Type

Non-Flush

Housing Material

Stainless Steel

Maximum DC Voltage

32V

Minimum Operating Temperature

-40°C

Depth

6mm

Shielding

Unshielded

Maximum Operating Temperature

+70°C

Switching Current

200 mA

Standards Met

IEC 60529

Series

E2A

Switching Frequency

1 kHz

Reverse Polarity Protection

Yes

Maximum Switching Frequency

1kHz

Omron E2A Series Proximity Sensor, 12 to 24V DC Supply Voltage, IP67/IP69K - E2A-S08LN04-M1-B1


This inductive proximity sensor is a key component in modern automation and electronic systems. With a 4mm detection range, it delivers consistent performance across diverse environments. The M8 threaded barrel design simplifies installation, making it suitable for industrial applications. Its robust build ensures efficiency even in challenging conditions.

Features & Benefits


• Stainless steel housing ensures durability in harsh conditions
• IP67/IP69K rating provides protection against dust and moisture
• Non-flush mounting option offers application versatility

Applications


• Suitable for position detection in automation systems
• Detects object presence in conveyor systems
• Ideal for robotic requiring consistent feedback

What is the minimum operating temperature for this sensor?


The sensor operates at temperatures as low as -40°C, ensuring functionality in cold conditions.

How do I connect the sensor to my system?


The sensor features an M12 connection type for straightforward wiring to compatible systems.

What is the maximum switching frequency for this sensor?


The maximum switching frequency is 1kHz, allowing for prompt response times in applications.

How does the reverse polarity protection work?


The reverse polarity protection feature helps safeguard the sensor from damage due to incorrect wiring, enhancing its reliability.

Related links