Omron Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NC, 10 → 30 V dc

Subtotal (1 unit)*

€50.00

(exc. VAT)

€61.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 15 December 2025
  • Plus 8 unit(s) shipping from 17 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€50.00

*price indicative

RS Stock No.:
215-7116
Mfr. Part No.:
E2B-M12KS04-WP-B2 5M
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Thread Size

M12

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NC

Cable Length

5m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

Length

47mm

IP Rating

IP67

Mounting Type

Flush

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Switching Frequency

1 kHz

Maximum Switching Frequency

1kHz

Maximum Operating Temperature

+70°C

Series

E2B

Switching Current

200 mA

The Omron E2B series cylindrical proximity sensor is a perfect fit for standard environments. It is an inductive proximity sensor with nickel-brass housing. It is shielded, short body sensor. It is pre-wired sensor with 5m cable length.

It has high reliability
It is DC 3-wire model
It has operating temperature from –25ºC to 70ºC
It provides water resistance protection IP67
It has an all-round 360º visible indicator

Related links