Omron Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NC, 12 → 24 V dc
- RS Stock No.:
- 805-2579
- Mfr. Part No.:
- E2B-M12KS04-WP-B2 2M
- Manufacturer:
- Omron
Subtotal (1 unit)*
€46.38
(exc. VAT)
€57.05
(inc. VAT)
In Stock
- Plus 60 unit(s) shipping from 15 December 2025
- Plus 60 unit(s) shipping from 15 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.38 |
*price indicative
- RS Stock No.:
- 805-2579
- Mfr. Part No.:
- E2B-M12KS04-WP-B2 2M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 4 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NC | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 12 → 24 V dc | |
| Length | 30mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Housing Material | Brass | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Reverse Polarity Protection | Yes | |
| Switching Current | 200 mA | |
| Maximum Switching Frequency | 1kHz | |
| Shielding | Shielded | |
| Series | E2B | |
| Standards Met | CE | |
| Switching Frequency | 1 kHz | |
| Short Circuit Overload Protection | Yes | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 4 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NC | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 12 → 24 V dc | ||
Length 30mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Housing Material Brass | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Reverse Polarity Protection Yes | ||
Switching Current 200 mA | ||
Maximum Switching Frequency 1kHz | ||
Shielding Shielded | ||
Series E2B | ||
Standards Met CE | ||
Switching Frequency 1 kHz | ||
Short Circuit Overload Protection Yes | ||
Maximum Operating Temperature +70°C | ||
- COO (Country of Origin):
- ID
Omron E2B Series Proximity Sensor, NC Output Function, IP67 - E2B-M12KS04-WP-B2 2M
This proximity sensor utilises inductive technology to detect metallic objects within a detection range of 4mm. With a robust brass housing, this component ensures durability and resistance to environmental factors, making it suitable for flush mounting in machinery or control panels. Its operation is effective within a voltage range of 12 to 24V DC, offering compatibility with various systems.
Features & Benefits
• Inductive technology detects metal objects
• 4mm detection range allows for precise sensing capabilities
• PNP output ensures compatibility with various control systems
• Brass body enhances durability and resistance to corrosion
• IP67 rating provides protection against dust and moisture
• Reverse polarity and short circuit protection improve reliability
• 4mm detection range allows for precise sensing capabilities
• PNP output ensures compatibility with various control systems
• Brass body enhances durability and resistance to corrosion
• IP67 rating provides protection against dust and moisture
• Reverse polarity and short circuit protection improve reliability
Applications
• Used for object presence detection in manufacturing lines
• Utilised in robotics for feedback on positioning
• Incorporated in automated systems for quality assurance checks
• Employed in packaging machinery for operational safety
• Suitable for harsh environments with dust and moisture
• Utilised in robotics for feedback on positioning
• Incorporated in automated systems for quality assurance checks
• Employed in packaging machinery for operational safety
• Suitable for harsh environments with dust and moisture
How can I install this sensor securely?
The sensor can be installed using standard mounting brackets suitable for its flush mount design. Ensure proper alignment with the target area for optimal performance.
What type of connectors are suitable for this sensor?
The sensor features a pre-cabled connection, simplifying installation while ensuring reliable performance when connected to compatible equipment.
Is it possible to use this in low-temperature environments?
Yes, it operates effectively within a range of -25°C to +70°C, making it suitable for various temperature conditions in industrial settings.
Can it be used with both AC and DC systems?
This sensor is specifically designed for use with 12 to 24V DC systems, ensuring optimal performance and functionality in those environments.
What maintenance is required to keep this sensor operational?
Routine checks for physical damage and ensuring the sensor remains clean from debris will help maintain its functionality, especially in dusty environments.
Related links
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 16 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
