Omron Inductive Threaded Barrel Proximity Sensor, M12, 3 mm Detection, PNP NO, 12 → 24 V dc

Subtotal (1 unit)*

€120.41

(exc. VAT)

€148.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 12 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€120.41

*price indicative

RS Stock No.:
215-7137
Mfr. Part No.:
E2EH-X3B1-M1
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Thread Size

M12

Sensor Technology

Inductive

Detection Range

3 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M12

Supply Voltage

12 → 24 V dc

Length

48mm

IP Rating

IP67, IP69K

Mounting Type

Non-Flush

Maximum DC Voltage

32V

Minimum Operating Temperature

-25°C

Switching Current

100 mA

Maximum Operating Temperature

+70°C

Switching Frequency

500 Hz

Shielding

Unshielded

Maximum Switching Frequency

500Hz

Series

E2E2

The Omron E2EH proximity sensor is ideal for high temperature and cleaning processes. It is suitable for food and beverage industry. It has stainless steel housing. It is pre-wired sensor with M12 plug-in connector.

It has improved resistance to detergents and rusting
It offers water resistant under high-temperature, high-pressure cleaning based on DIN 40050-9
It has IP69K degree of protection
It has surge suppressor and short circuit protection
It is applic

Related links