Omron Inductive Threaded Barrel Proximity Sensor, M12, 3 mm Detection, PNP NO/NC, 10 → 30 V dc

Subtotal (1 unit)*

€75.87

(exc. VAT)

€93.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€75.87

*price indicative

RS Stock No.:
262-8749
Mfr. Part No.:
E2E-X3B4-IL2 2M
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Thread Size

M12

Sensor Technology

Inductive

Detection Range

3 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NO/NC

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

38mm

Mounting Type

Non-Flush

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Switching Current

100 mA

Maximum Switching Frequency

1kHz

Maximum Operating Temperature

+70°C

Switching Frequency

1 kHz

RoHS Status: Exempt

COO (Country of Origin):
CN
The Omron proximity sensor has an exceptional sensing range which reduces malfunctions and collisions. With high-brightness LED, the indicator is visible anywhere from 360°. Cables with enhanced oil resistance enabled have 2-year oil resistance.

UL certification (UL60947-5-2)
Protection Rating IP67G

Related links