Telemecanique Sensors Capacitive Smooth Barrel Proximity Sensor, 20 mm Detection, 2-Wire NC, 24 → 240 V ac
- RS Stock No.:
- 220-1046
- Mfr. Part No.:
- XT232A1FBL2
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€175.13
(exc. VAT)
€215.41
(inc. VAT)
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €175.13 |
*price indicative
- RS Stock No.:
- 220-1046
- Mfr. Part No.:
- XT232A1FBL2
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Sensor Technology | Capacitive | |
| Detection Range | 20 mm | |
| Body Style | Smooth Barrel | |
| Digital Switching Output Type | 2-Wire | |
| Output Function | NC | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 24 → 240 V ac | |
| IP Rating | IP67 | |
| Length | 80mm | |
| Mounting Type | Non-Flush | |
| Housing Material | Plastic | |
| Diameter | 32 mm | |
| Minimum Operating Temperature | -10°C | |
| Switching Current | 400 mA | |
| Maximum Operating Temperature | +60°C | |
| Switching Frequency | 150 Hz | |
| Shielding | Unshielded | |
| Maximum Switching Frequency | 150Hz | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Sensor Technology Capacitive | ||
Detection Range 20 mm | ||
Body Style Smooth Barrel | ||
Digital Switching Output Type 2-Wire | ||
Output Function NC | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 24 → 240 V ac | ||
IP Rating IP67 | ||
Length 80mm | ||
Mounting Type Non-Flush | ||
Housing Material Plastic | ||
Diameter 32 mm | ||
Minimum Operating Temperature -10°C | ||
Switching Current 400 mA | ||
Maximum Operating Temperature +60°C | ||
Switching Frequency 150 Hz | ||
Shielding Unshielded | ||
Maximum Switching Frequency 150Hz | ||
- COO (Country of Origin):
- CN
The Schneider Electric capacitive sensor - XT1. The XT offer is a range of capacitive proximity sensors, dedicated to the detection of insulated or conductive materials. These sensors are suitable for the detection of any object irrespective of material or conductivity. For example, metals, minerals, wood, plastic, glass, cardboard, fluids, etc. This product is a cylindrical, non flush mountable sensor.
IP degree of protection - IP67
Mercury free
Mercury free
Related links
- Telemecanique Sensors Capacitive Smooth Barrel Proximity Sensor 2-Wire NO 24 V
- Telemecanique Sensors Capacitive Smooth Barrel Proximity Sensor 2-Wire NO, 24 → 240 V ac
- Telemecanique Sensors Capacitive Threaded Barrel Proximity Sensor 10 mm Detection 24 → 240 V ac
- Telemecanique Sensors Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 24 → 240 V ac
- Telemecanique Sensors Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 24 → 240
- Telemecanique Sensors Capacitive Threaded Barrel Proximity Sensor 10 mm Detection 24 → 240 V ac
- Telemecanique Sensors Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 24 → 240 V ac
- Telemecanique Sensors Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 24 → 240 V ac
