Telemecanique Sensors Inductive Smooth Barrel Proximity Sensor, 1 mm Detection, PNP NC, 5 → 24 V dc

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
221-1632
Mfr. Part No.:
XS1L04PB310
Manufacturer:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Sensor Technology

Inductive

Body Style

Smooth Barrel

Detection Range

1 mm

Digital Switching Output Type

PNP

Output Function

NC

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

5 → 24 V dc

IP Rating

IP67

Length

29mm

Mounting Type

Flush

Maximum DC Voltage

24V

Diameter

4 mm

Minimum Operating Temperature

-25°C

Series

XS

Switching Frequency

5 kHz

Maximum Operating Temperature

+70°C

Maximum Switching Frequency

5kHz

Switching Current

100 mA

Shielding

Shielded

COO (Country of Origin):
FR
The Schneider Electric XS series inductive proximity sensor is solely for the detection of metal objects. It basically comprises an oscillator whose windings constitute the sensing face. An alternating magnetic field is generated in front of these windings. When a metal object is placed within the magnetic field generated by the sensor, the resulting currents induced form an additional load and the oscillations cease. This causes the output driver to operate and, depending on the sensor type, a normally open (NO) or normally closed (NC) output signal is produced.

sensor design Cylindrical Ø 4 mm plain
size 29 mm
body type Fixed
detector flush mounting acceptance Flush mountable
material Metal
type of output signal Discrete
wiring technique 3-wire
[Sn] nominal sensing distance 1 mm
discrete output function 1 NC
output circuit type DC
discrete output type PNP
electrical connection Cable
cable length 2 m

Related links