Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, 2-Wire NC, 24 → 240 V

Subtotal (1 unit)*

€212.10

(exc. VAT)

€260.88

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • Plus 4 left, shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€212.10

*price indicative

RS Stock No.:
221-1746
Distrelec Article No.:
303-04-371
Mfr. Part No.:
XSAV11801L05
Manufacturer:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Thread Size

M30

Sensor Technology

Inductive

Detection Range

10 mm

Body Style

Threaded Barrel

Output Function

NC

Digital Switching Output Type

2-Wire

Connection Type

Pre-Cabled

Cable Length

5m

Supply Voltage

24 → 240 V ac/dc

IP Rating

IP67

Length

81mm

Mounting Type

Flush

Maximum DC Voltage

210V

Minimum Operating Temperature

-25°C

Depth

36mm

Shielding

Shielded

Maximum Switching Frequency

100Hz

Switching Frequency

100 Hz

Maximum Operating Temperature

+70°C

Series

XS

Switching Current

200 mA, 350 mA

COO (Country of Origin):
FR
The Schneider Electric XS series proximity sensor for rotation monitoring, slip detection, shaft overload detection available in cylindrical form. These self-contained rotation speed monitoring sensors have the special feature of incorporating, in the same case, the pulse sensing and processing electronics as well as the output switching amplifier that are required to establish an integrated rotation monitoring device. Sensors XSAV are particularly suitable for the detection of under speed, when the speed of the moving part Fc falls below a preset threshold Fr, this causes the output circuit of the sensor to switch off.

Size 81 mm
Body type Fixed
Detector flush mounting
acceptance
Flush mountable
Material Metal
Enclosure material Nickel plated brass
Type of output signal Discrete
Wiring technique 2-wire
Discrete output function 1 NC
Output circuit type AC/DC
Electrical connection Cable
Cable length 5 m

Related links