Allen Bradley Inductive Rectangular Proximity Sensor, 10 mm Detection, PNP NO+NC, 24 → 30 V dc
- RS Stock No.:
- 233-7582
- Mfr. Part No.:
- 871FM-M10BA30-FD02
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€106.16
(exc. VAT)
€130.58
(inc. VAT)
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €106.16 |
*price indicative
- RS Stock No.:
- 233-7582
- Mfr. Part No.:
- 871FM-M10BA30-FD02
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Sensor Technology | Inductive | |
| Body Style | Rectangular | |
| Detection Range | 10 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO+NC | |
| Connection Type | M12 | |
| Supply Voltage | 24 → 30 V dc | |
| Length | 52mm | |
| IP Rating | IP69K | |
| Mounting Type | Flush | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Switching Frequency | 200 Hz | |
| Switching Current | 200 mA | |
| Communication Protocol | IO-LINK | |
| Maximum Switching Frequency | 200Hz | |
| Shielding | Shielded | |
| Series | 871C | |
| Depth | 40mm | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Sensor Technology Inductive | ||
Body Style Rectangular | ||
Detection Range 10 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO+NC | ||
Connection Type M12 | ||
Supply Voltage 24 → 30 V dc | ||
Length 52mm | ||
IP Rating IP69K | ||
Mounting Type Flush | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Switching Frequency 200 Hz | ||
Switching Current 200 mA | ||
Communication Protocol IO-LINK | ||
Maximum Switching Frequency 200Hz | ||
Shielding Shielded | ||
Series 871C | ||
Depth 40mm | ||
- COO (Country of Origin):
- DO
The Allen Bradley sensors are designed to sense the presence of ferrous and nonferrous metal objects without touching them at equal sensing range. The 871FM is offered in general purpose and rugged welding versions with sensing ranges up to 10 mm.
Dimensions 30 x 52 x 40 mm
Nominal sensing distance 10 mm
Shielded
Connector type PVC pigtail, DC micro QD, 4-pin
Nominal sensing distance 10 mm
Shielded
Connector type PVC pigtail, DC micro QD, 4-pin
Related links
- Allen Bradley Inductive Rectangular Proximity Sensor IO-Link, 24 → 30 V dc
- Allen Bradley Inductive Block Proximity Sensor PNP NO+NC, 24 → 30 V dc
- Allen Bradley Inductive Rectangular Proximity Sensor PNP NO+NC, 24 → 30 V dc
- Allen Bradley Inductive Rectangular Proximity Sensor PNP NO, 24 → 30 V dc
- Allen Bradley Inductive Rectangular Proximity Sensor PNP NO+NC, 24 → 30 V dc
- Allen Bradley Inductive Rectangular Proximity Sensor PNP NO, 24 → 30 V dc
- Allen Bradley Inductive Rectangular Proximity Sensor PNP NO, 24 → 30 V dc
- Allen Bradley Inductive Rectangular Proximity Sensor PNP NO+NC, 10 → 30 V dc
