Allen Bradley Inductive Rectangular Proximity Sensor, 1.5 mm Detection, PNP NO, 24 → 30 V dc

Subtotal (1 unit)*

€109.13

(exc. VAT)

€134.23

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +€109.13

*price indicative

RS Stock No.:
233-7586
Mfr. Part No.:
871FM-M2NP5-E2
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Sensor Technology

Inductive

Body Style

Rectangular

Detection Range

1.5 mm

Digital Switching Output Type

PNP

Output Function

NO

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

24 → 30 V dc

Length

22mm

IP Rating

IP67

Mounting Type

Flush

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Depth

5mm

Switching Current

200 mA

Switching Frequency

3 kHz

Maximum Switching Frequency

3kHz

Series

871FM

Shielding

Shielded

The Allen Bradley miniature rectangular sensors can be applied where traditional tubular proximity sensors cannot, whether you’re trying to sense small parts, space is at a premium, or both. Designed to sense the presence of ferrous and nonferrous metal objects without touching them, the self-contained 871FM sensors have a chrome-plated housing and sensing ranges up to 3 mm.

Dimensions 5 x 22 x 5 mm
Nominal sensing distance 1.5 mm
Shielded
Output configuration N.O
Connector type pico quick disconnect

Related links