Omron Inductive Threaded Barrel Proximity Sensor, M18, 10 mm Detection, PNP NC, 10 → 30 V dc

Subtotal (1 unit)*

€129.08

(exc. VAT)

€158.77

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€129.08

*price indicative

RS Stock No.:
236-8722
Mfr. Part No.:
E2EW-X10B218-M1
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Thread Size

M18

Sensor Technology

Inductive

Detection Range

10 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NC

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

41mm

IP Rating

IP67

Mounting Type

Flush

Maximum DC Voltage

30V

Minimum Operating Temperature

0°C

Switching Frequency

2 Hz

Series

E2EW

Shielding

Shielded

Maximum Switching Frequency

2Hz

Switching Current

200 mA

Maximum Operating Temperature

+85°C

COO (Country of Origin):
CN
The Omron E2EW series shielded proximity sensor offer equivalent sensing distances for both iron and aluminium. Laser printing sensing distance on its active face to prevent replacement errors. It has 10 mm sensing distance and robust full stainless steel housing with metal sensing face.

Flush mounted
NC operation mode
UL and CSA certification
IP67 degree of protection (IP)

Related links