Omron Inductive Threaded Barrel Proximity Sensor, M18, 16 mm Detection, PNP NC, 10 → 30 V dc

Subtotal (1 unit)*

€49.52

(exc. VAT)

€60.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€49.52

*price indicative

RS Stock No.:
237-5488
Distrelec Article No.:
302-33-773
Mfr. Part No.:
E2E-X16MB2L18-M1
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

16 mm

Digital Switching Output Type

PNP

Output Function

NC

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

53mm

IP Rating

IP69K

Mounting Type

Non-Flush

Maximum DC Voltage

30V

Minimum Operating Temperature

-40°C

Shielding

Unshielded

Switching Current

200 mA

Series

E2E

Switching Frequency

400 Hz

Maximum Operating Temperature

+80°C

Maximum Switching Frequency

400Hz

COO (Country of Origin):
CN
The Omron DC 3 wire inductive proximity sensor having size M18. The sensor is with high brightness LED and indicator is visible anywhere from 360°. It is IP69K compliant for water resistance and wash resistance. It comes in a wide variation to make sensor selection easy. It has less false detection even when a stationary gets away from the sensor due to equipment vibration.

Early error detection
Quick recovery
Easy to install

Related links