Omron Inductive Threaded Barrel Proximity Sensor, M18, 16 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 237-6974
- Distrelec Article No.:
- 302-33-771
- Mfr. Part No.:
- E2E-X16MB1TL18-M1
- Manufacturer:
- Omron
Subtotal (1 unit)*
€51.39
(exc. VAT)
€63.21
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
- Plus 13 unit(s) shipping from 22 December 2025
- Plus 26 unit(s) shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.39 |
*price indicative
- RS Stock No.:
- 237-6974
- Distrelec Article No.:
- 302-33-771
- Mfr. Part No.:
- E2E-X16MB1TL18-M1
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 16 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 53mm | |
| IP Rating | IP67, IP69K | |
| Mounting Type | Non-Flush | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Shielding | Unshielded | |
| Series | E2E | |
| Standards Met | CE | |
| Switching Frequency | 400 Hz | |
| Maximum Switching Frequency | 400Hz | |
| Switching Current | 50 mA | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 16 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
Length 53mm | ||
IP Rating IP67, IP69K | ||
Mounting Type Non-Flush | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Shielding Unshielded | ||
Series E2E | ||
Standards Met CE | ||
Switching Frequency 400 Hz | ||
Maximum Switching Frequency 400Hz | ||
Switching Current 50 mA | ||
- COO (Country of Origin):
- CN
Omron E2E Series Proximity Sensor, NO Output Function, IP67/IP69K - E2E-X16MB1TL18-M1
This proximity sensor is designed for precise detection in various industrial applications. Utilising inductive technology, it can identify the presence of metallic objects without direct contact. With an IP67 and IP69K rating, it is well-suited for environments requiring dust and moisture resistance.
Features & Benefits
• Non-flush mounting facilitates installation in diverse locations
• Inductive technology provides accurate detection of metallic objects
• PNP output type allows straightforward integration into automation systems
• Operating temperature range from -40°C to +85°C offers versatility
• 16mm detection range enables effective sensing in confined spaces
• Inductive technology provides accurate detection of metallic objects
• PNP output type allows straightforward integration into automation systems
• Operating temperature range from -40°C to +85°C offers versatility
• 16mm detection range enables effective sensing in confined spaces
Applications
• Used in automated assembly lines for object detection
• Employed in packaging machinery to ensure precise positioning
• Effective in robotics for non-contact sensing functions
• Integrated into material handling systems for safety
• Suitable for food and beverage sectors due to robust protection ratings
• Employed in packaging machinery to ensure precise positioning
• Effective in robotics for non-contact sensing functions
• Integrated into material handling systems for safety
• Suitable for food and beverage sectors due to robust protection ratings
How does the product perform in high-temperature environments?
It operates efficiently within a range of -40°C to +85°C.
What type of connectivity does it support?
It features an M12 connection type for secure integration.
Can it be used with non-metallic materials?
No, it is specifically designed to detect metallic objects using its inductive technology.
How can the output function assist in automation?
The NO output type enables simple integration with control systems, enhancing responsiveness in automation.
Related links
- Omron Inductive Threaded Barrel Proximity Sensor 16 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 16 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 16 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 16 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 16 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 30 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 30 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
