Omron Inductive Threaded Barrel Proximity Sensor, M8, 4 mm Detection, PNP NC, 10 → 30 V dc

Subtotal (1 unit)*

€51.39

(exc. VAT)

€63.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€51.39

*price indicative

RS Stock No.:
237-6997
Mfr. Part No.:
E2E-X4MB1T8-M5
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Thread Size

M8

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NC

Connection Type

M8

Supply Voltage

10 → 30 V dc

Length

39mm

IP Rating

IP67, IP69K

Mounting Type

Non-Flush

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Switching Current

200 mA

Maximum Switching Frequency

1kHz

Shielding

Unshielded

Switching Frequency

1 kHz

Maximum Operating Temperature

+70°C

Series

E2E

COO (Country of Origin):
CN
The Omron inductive proximity sensor has stainless steel housing and 20 mm thread length. It has 4 mm sensing distance and NO operation mode. It has COM3 (230.4 kbps) IO-link. This non flush mounting type sensor takes only 10 seconds to replace a proximity sensor with the "e-jig" (mounting sleeve). Connection method for this sensor is connector M12.

IP67/IP69K degree of protection
IO-Link function
Short SUS body
UL and CSA certification

Related links