Omron Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, NPN NC, 10 → 30 V dc

Subtotal (1 unit)*

€49.52

(exc. VAT)

€60.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€49.52

*price indicative

RS Stock No.:
237-6988
Mfr. Part No.:
E2E-X2C28-M5
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Thread Size

M8

Sensor Technology

Inductive

Detection Range

2 mm

Body Style

Threaded Barrel

Digital Switching Output Type

NPN

Output Function

NC

Connection Type

M8

Supply Voltage

10 → 30 V dc

IP Rating

IP67, IP69K

Length

43mm

Mounting Type

Flush

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Switching Frequency

1.5 kHz

Shielding

Shielded

Maximum Operating Temperature

+70°C

Maximum Switching Frequency

1.5kHz

Switching Current

200 mA

Series

E2E

COO (Country of Origin):
CN
The Omron inductive proximity sensor has stainless steel housing and 22 mm thread length. It has 2 mm sensing distance and NC operation mode. This flush mounting type sensor takes only 10 seconds to replace a proximity sensor with the "e-jig" (mounting sleeve). Connection method for this sensor is connector M8 - 3 pin.

IP67/IP69K degree of protection
Stable detection
Short SUS body
UL and CSA certification
Shielded

Related links