SICK Ultrasonic Rectangular Proximity Sensor, 6 m Detection 0-10 V/4-20 mA, 9 → 30 V dc
- RS Stock No.:
- 267-2085
- Mfr. Part No.:
- UC30-215163
- Manufacturer:
- SICK
Subtotal (1 unit)*
€518.84
(exc. VAT)
€638.17
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €518.84 |
*price indicative
- RS Stock No.:
- 267-2085
- Mfr. Part No.:
- UC30-215163
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Sensor Technology | Ultrasonic | |
| Detection Range | 6 m | |
| Body Style | Rectangular | |
| Analogue Switching Output Type | 0-10 V/4-20 mA | |
| Connection Type | M12 | |
| Supply Voltage | 9 → 30 V dc | |
| Length | 62.2mm | |
| IP Rating | IP67 | |
| Width | 32.7mm | |
| Housing Material | Plastic | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Series | UC30 | |
| Reverse Polarity Protection | Yes | |
| Short Circuit Overload Protection | Yes | |
| Maximum Operating Temperature | +70°C | |
| Standards Met | CE, EAC | |
| Depth | 62.2mm | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Sensor Technology Ultrasonic | ||
Detection Range 6 m | ||
Body Style Rectangular | ||
Analogue Switching Output Type 0-10 V/4-20 mA | ||
Connection Type M12 | ||
Supply Voltage 9 → 30 V dc | ||
Length 62.2mm | ||
IP Rating IP67 | ||
Width 32.7mm | ||
Housing Material Plastic | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Series UC30 | ||
Reverse Polarity Protection Yes | ||
Short Circuit Overload Protection Yes | ||
Maximum Operating Temperature +70°C | ||
Standards Met CE, EAC | ||
Depth 62.2mm | ||
- COO (Country of Origin):
- DE
Overview
The sensors of the UC30 product family impress with excellent performance in a compact cubic housing. Due to color-independent detection, high contamination tolerance and outstanding background suppression, UC30 sensors deliver stable measurement results even under challenging conditions. Various output signals with sensing ranges of up to 8,000 mm as well as high measurement accuracy due to the integrated temperature compensation leave no applications unsolved.
Teach-in buttons and IO-Link also extend the diagnostic and configuration options of these ultrasonic sensors.
At a glance
Reliable measurement, regardless of material color, transparency, gloss, or ambient light
Rugged housing with teach-in buttons
Sensing ranges up to 8,000 mm
Analog output, push-pull digital output with IO-Link or two PNP/NPN digital outputs
Immune to dirt, dust, humidity, and fog
Adjustable sensitivity
Rugged housing with teach-in buttons
Sensing ranges up to 8,000 mm
Analog output, push-pull digital output with IO-Link or two PNP/NPN digital outputs
Immune to dirt, dust, humidity, and fog
Adjustable sensitivity
Your Benefit
Compact cubic housing for straightforward machine integration
Rugged, plastic housing ensures highest plant availability
Various output signals for solving complex applications available
IO-Link with many diagnostic options for fault-free operation and simple maintenance
Teach-in buttons for fast and easy commissioning
Rugged ultrasonic technology, measures reliably even in dirty, dusty, humid, and foggy conditions
Integrated temperature compensation ensures high measurement accuracy at all times for optimum process quality
Rugged, plastic housing ensures highest plant availability
Various output signals for solving complex applications available
IO-Link with many diagnostic options for fault-free operation and simple maintenance
Teach-in buttons for fast and easy commissioning
Rugged ultrasonic technology, measures reliably even in dirty, dusty, humid, and foggy conditions
Integrated temperature compensation ensures high measurement accuracy at all times for optimum process quality
Applications
Level regulation for liquids and bulk materials
Detection, measurement and positioning of dark, shiny, and transparent materials
Diameter check for metal, paper, and plastic coils
Continuous detection of fabrics and wire grids
Collision avoidance
Outdoor applications
Detection, measurement and positioning of dark, shiny, and transparent materials
Diameter check for metal, paper, and plastic coils
Continuous detection of fabrics and wire grids
Collision avoidance
Outdoor applications
Note
Related links
- SICK Ultrasonic Rectangular Proximity Sensor IO-Link, 9 → 30 V dc
- SICK Ultrasonic Block Proximity Sensor 9 → 30 V dc
- SICK Ultrasonic Rectangular Proximity Sensor IO-Link, 9 → 30 V dc
- SICK Ultrasonic Rectangular Proximity Sensor PNP NO, 9 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 6 m Detection 0-10 V/4-20 mA, 9 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 350 mm Detection 0-10 V/4-20 mA, 9 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 250 mm Detection 0-10 V/4-20 mA, 9 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 3.4 m Detection 0-10 V/4-20 mA, 9 → 30 V dc
