BALLUFF Inductive Threaded Barrel Proximity Sensor, M18, 6.4 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 250-5752
- Mfr. Part No.:
- BES04R3
- Manufacturer:
- BALLUFF
Subtotal (1 unit)*
€56.35
(exc. VAT)
€69.31
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | €56.35 |
*price indicative
- RS Stock No.:
- 250-5752
- Mfr. Part No.:
- BES04R3
- Manufacturer:
- BALLUFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BALLUFF | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 6.4 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP68 | |
| Length | 83mm | |
| Mounting Type | Flush | |
| Maximum DC Voltage | 24V | |
| Minimum Operating Temperature | -40°C | |
| Switching Frequency | 1.3 kHz | |
| Maximum Operating Temperature | +70°C | |
| Switching Current | 200 mA | |
| Series | BES | |
| Maximum Switching Frequency | 1.3kHz | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand BALLUFF | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 6.4 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP68 | ||
Length 83mm | ||
Mounting Type Flush | ||
Maximum DC Voltage 24V | ||
Minimum Operating Temperature -40°C | ||
Switching Frequency 1.3 kHz | ||
Maximum Operating Temperature +70°C | ||
Switching Current 200 mA | ||
Series BES | ||
Maximum Switching Frequency 1.3kHz | ||
Shielding Shielded | ||
- COO (Country of Origin):
- HU
The Balluff inductive standard sensors with preferred types for detecting objects in metal areas are robust and reliable. It is available in wide range and offer right inductive sensor for every application. This technology is used worldwide with an optimum price/performance ratio and delivered in a short amount of time even in large quantities.
M18x1 connector type
Installation for flush mounting
Operating range is 8 mm
Switching output PNP normally open (NO)
Switching frequency is 1300 Hz
Housing material is made up of brass, nickel-free coated
Material sensing surface PBT
Connector is M12x1-male type with 3-pin
Operating voltage is between 10 to 30 VDC
Ambient temperature is between -40 to 85 °C
IP rating IP68
Installation for flush mounting
Operating range is 8 mm
Switching output PNP normally open (NO)
Switching frequency is 1300 Hz
Housing material is made up of brass, nickel-free coated
Material sensing surface PBT
Connector is M12x1-male type with 3-pin
Operating voltage is between 10 to 30 VDC
Ambient temperature is between -40 to 85 °C
IP rating IP68
Related links
- BALLUFF Inductive Threaded Barrel Proximity Sensor 6.4 mm Detection 10 → 30 V dc
- BALLUFF Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 30 V dc
- BALLUFF Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- BALLUFF Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- BALLUFF Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- BALLUFF Inductive Threaded Barrel Proximity Sensor 16 mm Detection 10 → 30 V dc
- BALLUFF Inductive Threaded Barrel Proximity Sensor 5 mm Detection 12 → 30 V dc
- BALLUFF Inductive Threaded Barrel Proximity Sensor 8 mm Detection 12 → 30 V dc
