BALLUFF Inductive Threaded Barrel Proximity Sensor, M18, 16 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 238-8178
- Mfr. Part No.:
- BES006Z
- Manufacturer:
- BALLUFF
Subtotal (1 unit)*
€54.70
(exc. VAT)
€67.28
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.70 |
*price indicative
- RS Stock No.:
- 238-8178
- Mfr. Part No.:
- BES006Z
- Manufacturer:
- BALLUFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BALLUFF | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 16 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP68 | |
| Length | 55mm | |
| Mounting Type | Non-Flush | |
| Width | 18mm | |
| Housing Material | Brass Nickel Plated | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Switching Frequency | 430Hz | |
| Shielding | Unshielded | |
| Switching Current | 200 mA | |
| Series | BES | |
| Maximum Operating Temperature | +85°C | |
| Switching Frequency | 430 Hz | |
| Select all | ||
|---|---|---|
Brand BALLUFF | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 16 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP68 | ||
Length 55mm | ||
Mounting Type Non-Flush | ||
Width 18mm | ||
Housing Material Brass Nickel Plated | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Maximum Switching Frequency 430Hz | ||
Shielding Unshielded | ||
Switching Current 200 mA | ||
Series BES | ||
Maximum Operating Temperature +85°C | ||
Switching Frequency 430 Hz | ||
- COO (Country of Origin):
- CN
The Balluff Inductive sensor BES series standard sensors used for detecting objects in metal areas are robust and reliable. With a wide range of over 500 model series, we offer the right inductive sensor for every application. The technology, which is in use worldwide, has an optimum price/performance ratio and can also be delivered in a short amount of time even in large quantities.
Housing material brass, nickel-free coated
Material sensing surface PBT
Material jacket PVC
Switching frequency 430Hz
Number of conductors 3
Polarity reversal protected
Short-circuit protection
Ambient temperature -25 to 70 °C
Material sensing surface PBT
Material jacket PVC
Switching frequency 430Hz
Number of conductors 3
Polarity reversal protected
Short-circuit protection
Ambient temperature -25 to 70 °C
Related links
- BALLUFF Inductive Threaded Barrel Proximity Sensor 16 mm Detection 10 → 55 V dc
- Eaton Inductive Threaded Barrel Proximity Sensor 16 mm Detection 30 V
- Omron Inductive Threaded Barrel Proximity Sensor 16 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 16 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 16 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 16 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 16 mm Detection 10 → 30 V dc
- BALLUFF Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 30 V dc
