Telemecanique Sensors Capacitive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, PNP NO+NC, 24 V dc
- RS Stock No.:
- 254-6444
- Mfr. Part No.:
- XT518B1PCM12
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€164.71
(exc. VAT)
€202.59
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €164.71 |
*price indicative
- RS Stock No.:
- 254-6444
- Mfr. Part No.:
- XT518B1PCM12
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Thread Size | M18 | |
| Sensor Technology | Capacitive | |
| Detection Range | 5 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO+NC | |
| Connection Type | M12 | |
| Supply Voltage | 24 V dc | |
| IP Rating | IP67 | |
| Length | 80mm | |
| Mounting Type | Flush | |
| Maximum DC Voltage | 24V | |
| Minimum Operating Temperature | -25°C | |
| Switching Frequency | 40 Hz | |
| Maximum Switching Frequency | 40Hz | |
| Shielding | Shielded | |
| Switching Current | 200 mA | |
| Maximum Operating Temperature | +70°C | |
| Series | XT | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Thread Size M18 | ||
Sensor Technology Capacitive | ||
Detection Range 5 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO+NC | ||
Connection Type M12 | ||
Supply Voltage 24 V dc | ||
IP Rating IP67 | ||
Length 80mm | ||
Mounting Type Flush | ||
Maximum DC Voltage 24V | ||
Minimum Operating Temperature -25°C | ||
Switching Frequency 40 Hz | ||
Maximum Switching Frequency 40Hz | ||
Shielding Shielded | ||
Switching Current 200 mA | ||
Maximum Operating Temperature +70°C | ||
Series XT | ||
- COO (Country of Origin):
- CN
Proximity Sensors
The Schneider Electrics XT range, an offer of capacitive proximity sensors. This capacitive proximity sensor has a cylindrical threaded design and a fixed body. It is flush mountable and has a frontal detection face. It has PNP discrete output and supports nominal sensing distance. This capacitive proximity 3-wire sensor has a rated supply voltage of 12V to 24V DC, with reverse polarity protection and no load current consumption.
No physical contact with the object to be detected
Detection of any object irrespective of material or conductivity
Sensitivity easy to adjust with a potentiometer, to suit the type of object to be detected
Detection of any object irrespective of material or conductivity
Sensitivity easy to adjust with a potentiometer, to suit the type of object to be detected
Related links
- Telemecanique Sensors Capacitive Threaded Barrel Proximity Sensor 5 mm Detection 24 V dc
- Telemecanique Sensors Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 12 → 24 V dc
- Telemecanique Sensors Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- Telemecanique Sensors Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 24 → 240 V ac
- Telemecanique Sensors Capacitive Threaded Barrel Proximity Sensor 2 mm Detection 24 V dc
- Telemecanique Sensors Capacitive Threaded Barrel Proximity Sensor 10 mm Detection 24 V dc
- Telemecanique Sensors Capacitive Threaded Barrel Proximity Sensor 10 mm Detection 24 V
- Telemecanique Sensors Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 12 → 24 V dc
