Allen Bradley Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection

Subtotal (1 unit)*

€51.01

(exc. VAT)

€62.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€51.01

*price indicative

RS Stock No.:
261-2990
Mfr. Part No.:
872C-D15NE30-D4
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Thread Size

M30

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

15 mm

RoHS Status: Exempt

COO (Country of Origin):
DO
The Rockwell Automations proximity sensor provides an inductive proximity sensor that are designed to operate by generating an electromagnetic field and detecting the eddy current losses with a barrel body style having an PNP output type with a detection range of 15 mm.

Consists of a coil on a ferrite core
Flat targets are preferable
Sensors can be connected in parallel to energize a load
Can be used in wood industry

Related links