Omron Inductive Threaded Barrel Proximity Sensor, M8, 6 mm Detection, 2-Wire NO, 10 → 30 V dc

Subtotal (1 unit)*

€89.69

(exc. VAT)

€110.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€89.69

*price indicative

RS Stock No.:
265-5323
Mfr. Part No.:
E2E-X6MD18-M1TGJ 0.3M
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Thread Size

M8

Sensor Technology

Inductive

Detection Range

6 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

2-Wire

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67, IP67G, IP69K

Length

37.8mm

Mounting Type

Non-Flush

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Maximum Switching Frequency

250Hz

Switching Current

3 → 100 mA

Shielding

Unshielded

Switching Frequency

250 Hz

COO (Country of Origin):
CN
The Omron proximity sensor is a inductive, DC 2-wire model has stainless steel body material and 6 mm sensing distance, non-shielded type.

Electrical connection - 0.3 m PVC cable
Normally open (NO) contact configuration
M8 size

Related links