Omron Inductive Threaded Barrel Proximity Sensor, M8, 1.5 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

€52.14

(exc. VAT)

€64.13

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +€52.14

*price indicative

RS Stock No.:
265-5317
Mfr. Part No.:
E2E-X1R5B1TL8-M5
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Thread Size

M8

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

1.5 mm

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M8

Supply Voltage

10 → 30 V dc

Length

49mm

IP Rating

IP67, IP69K

Mounting Type

Flush

Maximum DC Voltage

30V

Minimum Operating Temperature

-40°C

Shielding

Shielded

Maximum Switching Frequency

2kHz

Switching Current

200 mA

Maximum Operating Temperature

+80°C

Switching Frequency

2 kHz

COO (Country of Origin):
CN
The Omron proximity sensor is a inductive, DC 3-wire model has stainless steel body material and 1.5 mm sensing distance, shielded type with PNP output.

Electrical connection - M8 connector
Normally open (NO) contact configuration
M8 size

Related links