Omron Inductive Threaded Barrel Proximity Sensor, M8, 1.5 mm Detection, NPN NO, 12 → 24 V dc
- RS Stock No.:
- 808-6355
- Mfr. Part No.:
- E2E-X1R5E1-M3
- Manufacturer:
- Omron
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 808-6355
- Mfr. Part No.:
- E2E-X1R5E1-M3
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Detection Range | 1.5 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | NPN | |
| Output Function | NO | |
| Connection Type | M8 | |
| Supply Voltage | 12 → 24 V dc | |
| IP Rating | IP67 | |
| Length | 39mm | |
| Mounting Type | Flush | |
| Housing Material | Stainless Steel | |
| Maximum DC Voltage | 40V | |
| Minimum Operating Temperature | -40°C | |
| Shielding | Shielded | |
| Depth | 15mm | |
| Maximum Operating Temperature | +85°C | |
| Short Circuit Overload Protection | Yes | |
| Series | E2EX | |
| Switching Frequency | 2 kHz | |
| Reverse Polarity Protection | Yes | |
| Switching Current | 200 mA | |
| Maximum Switching Frequency | 2kHz | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Detection Range 1.5 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type NPN | ||
Output Function NO | ||
Connection Type M8 | ||
Supply Voltage 12 → 24 V dc | ||
IP Rating IP67 | ||
Length 39mm | ||
Mounting Type Flush | ||
Housing Material Stainless Steel | ||
Maximum DC Voltage 40V | ||
Minimum Operating Temperature -40°C | ||
Shielding Shielded | ||
Depth 15mm | ||
Maximum Operating Temperature +85°C | ||
Short Circuit Overload Protection Yes | ||
Series E2EX | ||
Switching Frequency 2 kHz | ||
Reverse Polarity Protection Yes | ||
Switching Current 200 mA | ||
Maximum Switching Frequency 2kHz | ||
- COO (Country of Origin):
- CN
E2EX Shielded DC 3-wire Sensors
Omron E2EX series inductive proximity sensors for detecting ferrous metals.
PBT sensing face material
LED indication
3 wire DC
Shielded
LED indication
3 wire DC
Shielded
Related links
- Omron Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
