Eaton Inductive Threaded Barrel Proximity Sensor, M18, 15 mm Detection 0-10 V/4-20 mA, 15 → 30 V dc
- RS Stock No.:
- 847-0637
- Mfr. Part No.:
- 166994 E59-A18C115D01-CV
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€270.58
(exc. VAT)
€332.81
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €270.58 |
*price indicative
- RS Stock No.:
- 847-0637
- Mfr. Part No.:
- 166994 E59-A18C115D01-CV
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 15 mm | |
| Analogue Switching Output Type | 0-10 V/4-20 mA | |
| Connection Type | M12 | |
| Supply Voltage | 15 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 69.3mm | |
| Mounting Type | Non-Flush | |
| Housing Material | Stainless Steel | |
| Width | 127mm | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +70°C | |
| Shielding | Unshielded | |
| Maximum Switching Frequency | 100Hz | |
| Switching Current | 20 mA | |
| Reverse Polarity Protection | Yes | |
| Switching Frequency | 100 Hz | |
| Series | E59 | |
| Short Circuit Overload Protection | Yes | |
| Depth | 152.4mm | |
| Standards Met | CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 15 mm | ||
Analogue Switching Output Type 0-10 V/4-20 mA | ||
Connection Type M12 | ||
Supply Voltage 15 → 30 V dc | ||
IP Rating IP67 | ||
Length 69.3mm | ||
Mounting Type Non-Flush | ||
Housing Material Stainless Steel | ||
Width 127mm | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +70°C | ||
Shielding Unshielded | ||
Maximum Switching Frequency 100Hz | ||
Switching Current 20 mA | ||
Reverse Polarity Protection Yes | ||
Switching Frequency 100 Hz | ||
Series E59 | ||
Short Circuit Overload Protection Yes | ||
Depth 152.4mm | ||
Standards Met CE | ||
Non Compliant
Eaton Proximity Sensor, Stainless Steel Housing, IP67 - 166994 E59-A18C115D01-CV
This proximity sensor by Eaton boasts high performance features including an extended sensing range and precise position sensing capabilities. With innovative design and exceptional sensitivity, this sensor is ideal for various industrial applications.
Features & Benefits
• Extended sensing range of up to 25mm, three times longer than standard analog sensors
• Outputs available in current (4 to 20 or 0 to 20 mA) and voltage (0 to 10V) for versatile applications
• High output resolution and repeatability ensure precision sensing performance
• Stainless steel barrel, shock-resistant front cap, and impact-absorbing potting compound for durability
• Outputs available in current (4 to 20 or 0 to 20 mA) and voltage (0 to 10V) for versatile applications
• High output resolution and repeatability ensure precision sensing performance
• Stainless steel barrel, shock-resistant front cap, and impact-absorbing potting compound for durability
Applications
• Part positioning
• Distance, sise, and thickness measurement
• General inspection and error proofing
• Eccentricity or absolute angle detection
• Identification of different metals
• Distance, sise, and thickness measurement
• General inspection and error proofing
• Eccentricity or absolute angle detection
• Identification of different metals
Can it achieve high precision measurements?
The sensor offers high output accuracy, ideal for applications requiring precision sensing.
Will it work in extreme temperature conditions?
Yes, it is designed for use in high-temperature environments.
Is reverse polarity protection included?
The sensor has reverse polarity protection for added safety.
Can it detect various metals accurately?
It is capable of identifying different metals with precision.
Does it provide extended linear sensing range?
Yes, the sensor offers an extended sensing range of up to 25mm.
Note
Eaton formerly known as Moeller
Eaton Sensors
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 0-10 V/0-20 mA, 15 → 30 V dc
- Eaton Inductive Threaded Barrel Proximity Sensor 7 mm Detection 0-10 V/4-20 mA, 15 → 30 V dc
- Eaton Inductive Threaded Barrel Proximity Sensor 4 mm Detection 0-10 V/4-20 mA, 15 → 30 V dc
- Eaton Inductive Threaded Barrel Proximity Sensor 25 mm Detection 0-10 V/4-20 mA, 15 → 30 V dc
- Eaton Inductive Threaded Barrel Proximity Sensor 1 → 7 mm Detection 0-10 V/0-20 mA, 15 → 30 V dc
- Eaton Inductive Threaded Barrel Proximity Sensor 1 → 12 mm Detection 0-10 V/0-20 mA, 15 → 30 V dc
- Eaton Inductive Threaded Barrel Proximity Sensor 1 → 8 mm Detection 0-10 V/0-20 mA, 15 → 30 V dc
- Eaton Inductive Threaded Barrel Proximity Sensor 0.5 → 4 mm Detection 0-10 V/0-20 mA, 15 → 30 V dc
