SICK Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, NPN NC, 10 → 30 V dc
- RS Stock No.:
- 209-3353
- Mfr. Part No.:
- IME08-02BNOZW2S
- Manufacturer:
- SICK
Subtotal (1 unit)*
€32.77
(exc. VAT)
€40.31
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.77 |
*price indicative
- RS Stock No.:
- 209-3353
- Mfr. Part No.:
- IME08-02BNOZW2S
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Detection Range | 2 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NC | |
| Digital Switching Output Type | NPN | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 52mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Housing Material | Brass, Nickel-Plated | |
| Width | 8mm | |
| Maximum DC Voltage | 30V | |
| Diameter | 8 mm | |
| Minimum Operating Temperature | -25°C | |
| Short Circuit Overload Protection | Yes | |
| Maximum Operating Temperature | +75°C | |
| Switching Current | 200 mA | |
| Standards Met | CE | |
| Series | IME | |
| Switching Frequency | 4 kHz | |
| Reverse Polarity Protection | Yes | |
| Maximum Switching Frequency | 4kHz | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Detection Range 2 mm | ||
Body Style Threaded Barrel | ||
Output Function NC | ||
Digital Switching Output Type NPN | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 30 V dc | ||
Length 52mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Housing Material Brass, Nickel-Plated | ||
Width 8mm | ||
Maximum DC Voltage 30V | ||
Diameter 8 mm | ||
Minimum Operating Temperature -25°C | ||
Short Circuit Overload Protection Yes | ||
Maximum Operating Temperature +75°C | ||
Switching Current 200 mA | ||
Standards Met CE | ||
Series IME | ||
Switching Frequency 4 kHz | ||
Reverse Polarity Protection Yes | ||
Maximum Switching Frequency 4kHz | ||
Shielding Shielded | ||
- COO (Country of Origin):
- HU
SICK IME Series Proximity Sensor, 2mm Detection Range, NPN Output Type - IME08-02BNOZW2S
This proximity sensor is an inductive sensing device designed for high-performance applications. With a compact threaded barrel body style, it features an M8 thread size and a detection range of 2mm. This IP67 rated sensor operates effectively in challenging environments, ensuring reliable performance even in harsh conditions.
Features & Benefits
• Inductive sensor technology provides non-contact detection
• NPN output enables easy integration with control systems
• Pre-cabled design simplifies installation and connectivity
• Short circuit and overload protection enhance operational safety
• Operating temperature range from -25 °C to +75 °C ensures versatility
• Brass nickel-plated housing enhances durability and corrosion resistance
• NPN output enables easy integration with control systems
• Pre-cabled design simplifies installation and connectivity
• Short circuit and overload protection enhance operational safety
• Operating temperature range from -25 °C to +75 °C ensures versatility
• Brass nickel-plated housing enhances durability and corrosion resistance
Applications
• Ideal for automated manufacturing processes
• Utilised in packaging machinery for object detection
• Suitable for use in robotics for precise positioning
• Effective in material handling systems for efficiency
• Utilised in packaging machinery for object detection
• Suitable for use in robotics for precise positioning
• Effective in material handling systems for efficiency
What environment can this device be used in without compromising performance?
The sensor is IP67 rated, meaning it is fully protected against dust ingress and can withstand temporary immersion in water, making it suitable for various industrial environments.
How does this sensor handle variations in voltage supply?
It operates within a supply voltage range of 10 to 30V DC, ensuring consistent performance across different applications without risk of damage due to overvoltage.
What is the significance of the NPN output in this type of sensor?
An NPN output facilitates easy connection to various control systems, allowing quick signal processing and greater compatibility with a range of equipment in industrial settings.
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.
Related links
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2.5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
