SICK Inductive Threaded Barrel Proximity Sensor, M8, 1.5 mm Detection, NPN NO, 10 → 30 V dc
- RS Stock No.:
- 209-3406
- Mfr. Part No.:
- IME08-1B5NSZT0S
- Manufacturer:
- SICK
Subtotal (1 unit)*
€32.77
(exc. VAT)
€40.31
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.77 |
*price indicative
- RS Stock No.:
- 209-3406
- Mfr. Part No.:
- IME08-1B5NSZT0S
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 1.5 mm | |
| Digital Switching Output Type | NPN | |
| Output Function | NO | |
| Connection Type | M8 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 50mm | |
| Mounting Type | Flush | |
| Housing Material | Brass, Nickel-Plated | |
| Width | 8mm | |
| Maximum DC Voltage | 30V | |
| Diameter | 8 mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +75°C | |
| Maximum Switching Frequency | 4kHz | |
| Reverse Polarity Protection | Yes | |
| Switching Frequency | 4 kHz | |
| Series | IME | |
| Standards Met | CE | |
| Switching Current | 200 mA | |
| Short Circuit Overload Protection | Yes | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 1.5 mm | ||
Digital Switching Output Type NPN | ||
Output Function NO | ||
Connection Type M8 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Length 50mm | ||
Mounting Type Flush | ||
Housing Material Brass, Nickel-Plated | ||
Width 8mm | ||
Maximum DC Voltage 30V | ||
Diameter 8 mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +75°C | ||
Maximum Switching Frequency 4kHz | ||
Reverse Polarity Protection Yes | ||
Switching Frequency 4 kHz | ||
Series IME | ||
Standards Met CE | ||
Switching Current 200 mA | ||
Short Circuit Overload Protection Yes | ||
Shielding Shielded | ||
- COO (Country of Origin):
- HU
SICK IME Series Proximity Sensor, 1.5mm Detection Range, NPN Digital Switching Output Type - IME08-1B5NSZT0S
This proximity sensor is an M8 threaded barrel sensor designed for versatile applications in automation and industrial environments. Featuring inductive sensor technology, it offers a detection range of 1.5mm while maintaining a robust construction with an IP67 rating, ensuring protection against dust and water. The sensor measures 50mm in length and 8mm in diameter, making it compact and suitable for flush mounting in tight spaces.
Features & Benefits
• Offers a detection range of 1.5mm for precise sensing
• Inductive technology ensures reliable operation in various environments
• NPN output function allows for compatibility with different systems
• Brass nickel-plated housing provides durability and resistance to corrosion
• Rated IP67 for comprehensive protection against water and dust ingress
• Short circuit overload protection enhances safety and longevity of the device
• Inductive technology ensures reliable operation in various environments
• NPN output function allows for compatibility with different systems
• Brass nickel-plated housing provides durability and resistance to corrosion
• Rated IP67 for comprehensive protection against water and dust ingress
• Short circuit overload protection enhances safety and longevity of the device
Applications
• Used with automated machinery for position sensing
• Effective in conveyor systems to detect object presence
• Utilised in robotics for proximity detection
• Implemented in packaging equipment for efficient operation
• Suitable for requiring flush mounting in confined spaces
• Effective in conveyor systems to detect object presence
• Utilised in robotics for proximity detection
• Implemented in packaging equipment for efficient operation
• Suitable for requiring flush mounting in confined spaces
What is the maximum voltage this device can handle?
The maximum operating voltage for the sensor is 30V DC, ensuring suitability for various control circuits.
How does the sensor perform in extreme temperatures?
It operates effectively within a temperature range of -25 °C to +75 °C, making it ideal for challenging environments.
Can this sensor assure protection against short circuits?
Yes, it includes short circuit overload protection, which safeguards the device during unexpected electrical faults.
What makes this sensor suitable for industrial applications?
The sensor's inductive technology and IP67 rating ensure reliable performance in demanding conditions typical of industrial applications.
How frequently can this sensor switch?
The maximum switching frequency is 4 kHz, enabling fast response times essential for high-speed applications.
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.
Related links
- SICK Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2.5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
