SICK Ultrasonic Threaded Barrel Proximity Sensor, M30, 1.3 m Detection, PNP x2 NO/NC, 9 → 30 V dc
- RS Stock No.:
- 700-2889
- Distrelec Article No.:
- 302-28-518
- Mfr. Part No.:
- UM30-213112
- Manufacturer:
- SICK
Subtotal (1 unit)*
€448.84
(exc. VAT)
€552.07
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €448.84 |
*price indicative
- RS Stock No.:
- 700-2889
- Distrelec Article No.:
- 302-28-518
- Mfr. Part No.:
- UM30-213112
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M30 | |
| Sensor Technology | Ultrasonic | |
| Detection Range | 1.3 m | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP x2 | |
| Output Function | NO/NC | |
| Connection Type | M12 | |
| Supply Voltage | 9 → 30 V dc | |
| IP Rating | IP65, IP67 | |
| Length | 84mm | |
| Housing Material | Metal | |
| Width | 30mm | |
| Maximum DC Voltage | 30V | |
| Diameter | 30 mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +70°C | |
| Standards Met | CE | |
| Depth | 30mm | |
| Reverse Polarity Protection | Yes | |
| Series | UM | |
| Switching Current | 200 mA | |
| Short Circuit Overload Protection | Yes | |
| Maximum Switching Frequency | 8Hz | |
| Switching Frequency | 8 Hz | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M30 | ||
Sensor Technology Ultrasonic | ||
Detection Range 1.3 m | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP x2 | ||
Output Function NO/NC | ||
Connection Type M12 | ||
Supply Voltage 9 → 30 V dc | ||
IP Rating IP65, IP67 | ||
Length 84mm | ||
Housing Material Metal | ||
Width 30mm | ||
Maximum DC Voltage 30V | ||
Diameter 30 mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +70°C | ||
Standards Met CE | ||
Depth 30mm | ||
Reverse Polarity Protection Yes | ||
Series UM | ||
Switching Current 200 mA | ||
Short Circuit Overload Protection Yes | ||
Maximum Switching Frequency 8Hz | ||
Switching Frequency 8 Hz | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
SICK UM30-213 Series Proximity Sensor, Ultrasonic Sensor Technology, Detection Range 1.3 m - UM30-213112
This proximity sensor is designed for industrial automation applications, featuring efficient ultrasonic technology to detect varying objects with precision. The device boasts a compact cylindrical shape, measuring 84mm in length with an M30 threaded barrel for easy installation. With operational capability in harsh environments, it is rated IP65/IP67 for water and dust resistance.
Features & Benefits
• Offers a wide detection range from 200mm to 1.3m
• Equipped with a PNP output for versatile connectivity
• Dual digital switching outputs enhance functionality
• Metal body ensures durability in industrial settings
• Reverse polarity protection safeguards against wiring errors
• Temperature compensation enables stable performance across climates
• Equipped with a PNP output for versatile connectivity
• Dual digital switching outputs enhance functionality
• Metal body ensures durability in industrial settings
• Reverse polarity protection safeguards against wiring errors
• Temperature compensation enables stable performance across climates
Applications
• Utilised for level monitoring in conveyor systems
• Ideal for detecting materials on production lines
• Suitable for presence detection in automated equipment
• Used for distance measurement in robotic
• Employed in packaging machines for positioning accuracy
• Ideal for detecting materials on production lines
• Suitable for presence detection in automated equipment
• Used for distance measurement in robotic
• Employed in packaging machines for positioning accuracy
What is the response time of this device during operation?
The response time of this proximity sensor is approximately 92ms, allowing for quick and efficient detection.
How does this sensor perform in varying temperatures?
It operates within an ambient temperature range of -25°C to +70°C, making it suitable for diverse industrial conditions.
What makes this sensor distinctive in comparison to others?
This device boasts a metal body and an IP65/IP67 rating, ensuring resilience against moisture and dust while maintaining high operational accuracy.
Can this device operate in outdoor settings?
Yes, it is an outdoor proximity sensor, fully capable of functioning effectively in tough environmental conditions due to its robust design and protective ratings.
What type of targets can this sensor effectively detect?
It is designed to detect natural objects, making it versatile for various industrial applications, especially where material properties differ.
Related links
- SICK Ultrasonic Threaded Barrel Distance Sensor 1.3 m Detection 9 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 1.3 m Detection 9 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 1.3 m Detection 9 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 1.3 m Detection 9 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 6 m Detection 9 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 3.4 m Detection 9 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 250 mm Detection 9 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 350 mm Detection 9 → 30 V dc
