Allen Bradley Inductive Rectangular Proximity Sensor, 20 mm Detection, PNP NO+NC, 10 → 30 V dc
- RS Stock No.:
- 268-7037
- Mfr. Part No.:
- 871P-D20BP40-D4
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€64.08
(exc. VAT)
€78.82
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €64.08 |
*price indicative
- RS Stock No.:
- 268-7037
- Mfr. Part No.:
- 871P-D20BP40-D4
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Sensor Technology | Inductive | |
| Detection Range | 20 mm | |
| Body Style | Rectangular | |
| Output Function | NO+NC | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 40mm | |
| IP Rating | IP68 | |
| Mounting Type | Non-Flush | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Switching Frequency | 40 Hz | |
| Maximum Operating Temperature | +70°C | |
| Switching Current | 200 mA | |
| Depth | 40mm | |
| Maximum Switching Frequency | 40Hz | |
| Series | 871P | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Sensor Technology Inductive | ||
Detection Range 20 mm | ||
Body Style Rectangular | ||
Output Function NO+NC | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
Length 40mm | ||
IP Rating IP68 | ||
Mounting Type Non-Flush | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Switching Frequency 40 Hz | ||
Maximum Operating Temperature +70°C | ||
Switching Current 200 mA | ||
Depth 40mm | ||
Maximum Switching Frequency 40Hz | ||
Series 871P | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DO
The Rockwell Automation proximity sensor has 4 wire DC, cube or rectangular unshielded construction. It has weld field immune with standard base.
40mm head size
N.O and N.C contacts
Micro QD
N.O and N.C contacts
Micro QD
Related links
- Allen Bradley Inductive Rectangular Proximity Sensor PNP NO+NC, 10 → 30 V dc
- Allen Bradley Inductive Threaded Barrel Proximity Sensor 20 mm Detection 10 → 30 V dc
- Allen Bradley Inductive Rectangular Proximity Sensor PNP NO, 24 → 30 V dc
- Allen Bradley Inductive Rectangular Proximity Sensor PNP NO, 24 → 30 V dc
- Allen Bradley Inductive Rectangular Proximity Sensor PNP NO+NC, 24 → 30 V dc
- Allen Bradley Inductive Rectangular Proximity Sensor PNP NO, 24 → 30 V dc
- Allen Bradley Inductive Rectangular Proximity Sensor IO-Link, 24 → 30 V dc
- Allen Bradley Inductive Rectangular Proximity Sensor PNP NO+NC, 24 → 30 V dc
