Carlo Gavazzi Capacitive Flat Proximity Sensor, 10 mm Detection, NPN NC, 5 → 30 V dc
- RS Stock No.:
- 276-3472
- Mfr. Part No.:
- VC5510NNCP
- Manufacturer:
- Carlo Gavazzi
Subtotal (1 unit)*
€77.10
(exc. VAT)
€94.83
(inc. VAT)
Temporarily out of stock
- Shipping from 04 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €77.10 |
*price indicative
- RS Stock No.:
- 276-3472
- Mfr. Part No.:
- VC5510NNCP
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Sensor Technology | Capacitive | |
| Body Style | Flat | |
| Detection Range | 10 mm | |
| Output Function | NC | |
| Digital Switching Output Type | NPN | |
| Connection Type | Pre-Cabled | |
| Cable Length | 1.5m | |
| Supply Voltage | 5 → 30 V dc | |
| IP Rating | IP65 | |
| Length | 55mm | |
| Mounting Type | Non-Flush | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Switching Frequency | 15Hz | |
| Depth | 15mm | |
| Switching Current | 100 mA | |
| Maximum Operating Temperature | +50°C | |
| Series | VC5510 | |
| Switching Frequency | 15 Hz | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Sensor Technology Capacitive | ||
Body Style Flat | ||
Detection Range 10 mm | ||
Output Function NC | ||
Digital Switching Output Type NPN | ||
Connection Type Pre-Cabled | ||
Cable Length 1.5m | ||
Supply Voltage 5 → 30 V dc | ||
IP Rating IP65 | ||
Length 55mm | ||
Mounting Type Non-Flush | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature 0°C | ||
Maximum Switching Frequency 15Hz | ||
Depth 15mm | ||
Switching Current 100 mA | ||
Maximum Operating Temperature +50°C | ||
Series VC5510 | ||
Switching Frequency 15 Hz | ||
- COO (Country of Origin):
- LT
The Carlo Gavazzi Capacitive proximity sensor is available in flat pack housing, size 35 x 55 x 15 mm. It has easy mounting with two M4 screws. Typical applications are in whirlpools for switching ON and OFF the heating element, starting and stopping the air pump, controlling the level of the water, the level of the disinfection fluid.
1.5 m PVC cable
IP65 degree of protection
LED indication when activated
Make or break switching function
2 to 10 mm adjustable sensing distance
IP65 degree of protection
LED indication when activated
Make or break switching function
2 to 10 mm adjustable sensing distance
Related links
- Carlo Gavazzi Capacitive Flat Proximity Sensor NPN NC, 5 → 30 V dc
- Carlo Gavazzi Capacitive Flat Proximity Sensor NPN NC, 10 → 30 V dc
- Carlo Gavazzi Capacitive Flat Proximity Sensor PNP NC, 5 → 30 V dc
- Carlo Gavazzi Capacitive Flat Proximity Sensor NPN NO/NC, 10 → 30 V dc
- Carlo Gavazzi Capacitive Flat Proximity Sensor NPN NC, 10 → 30 V dc
- Carlo Gavazzi Capacitive Flat Proximity Sensor PNP NO+NC, 10 → 30 V dc
- Carlo Gavazzi Capacitive Flat Proximity Sensor PNP NO, 10 → 30 V dc
- Carlo Gavazzi Capacitive Flat Proximity Sensor PNP NO, 10 → 30 V dc
