Carlo Gavazzi Capacitive Flat Proximity Sensor, 10 mm Detection, PNP NO+NC, 10 → 30 V dc
- RS Stock No.:
- 278-0135
- Distrelec Article No.:
- 304-27-201
- Mfr. Part No.:
- CD46CNC10PP
- Manufacturer:
- Carlo Gavazzi
Subtotal (1 unit)*
€113.19
(exc. VAT)
€139.22
(inc. VAT)
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €113.19 |
*price indicative
- RS Stock No.:
- 278-0135
- Distrelec Article No.:
- 304-27-201
- Mfr. Part No.:
- CD46CNC10PP
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Sensor Technology | Capacitive | |
| Detection Range | 10 mm | |
| Body Style | Flat | |
| Output Function | NO+NC | |
| Digital Switching Output Type | PNP | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 46mm | |
| IP Rating | IP67, IP68 | |
| Mounting Type | Non-Flush | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -20°C | |
| Series | CD46CNC | |
| Switching Frequency | 10 Hz | |
| Maximum Operating Temperature | +80°C | |
| Switching Current | 200 mA | |
| Maximum Switching Frequency | 10Hz | |
| Depth | 5.5mm | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Sensor Technology Capacitive | ||
Detection Range 10 mm | ||
Body Style Flat | ||
Output Function NO+NC | ||
Digital Switching Output Type PNP | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 10 → 30 V dc | ||
Length 46mm | ||
IP Rating IP67, IP68 | ||
Mounting Type Non-Flush | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -20°C | ||
Series CD46CNC | ||
Switching Frequency 10 Hz | ||
Maximum Operating Temperature +80°C | ||
Switching Current 200 mA | ||
Maximum Switching Frequency 10Hz | ||
Depth 5.5mm | ||
- COO (Country of Origin):
- LT
The Carlo Gavazzi Capacitive Proximity Sensor is a non flush mounted with sensing distance 10 mm. The switching points can be altered by means of the Teach in function. It has 3 wire DC output with make and break switching NPN alarm. This sensor has grey and black polyester housing with 2 m PVC cable. This sensor is designed for front, pipe or plane mounting.
Alarm output
5 years of warranty
IP68 degree of protection
Reverse polarity protection
TRIPLESHIELD sensor protection
Short circuit and transients protection
5 years of warranty
IP68 degree of protection
Reverse polarity protection
TRIPLESHIELD sensor protection
Short circuit and transients protection
Related links
- Carlo Gavazzi Capacitive Flat Proximity Sensor PNP NC, 5 → 30 V dc
- Carlo Gavazzi Capacitive Flat Proximity Sensor PNP NO, 10 → 30 V dc
- Carlo Gavazzi Capacitive Flat Proximity Sensor NPN NC, 10 → 30 V dc
- Carlo Gavazzi Capacitive Flat Proximity Sensor NPN NC, 5 → 30 V dc
- Carlo Gavazzi Capacitive Flat Proximity Sensor NPN NO/NC, 10 → 30 V dc
- Carlo Gavazzi Capacitive Flat Proximity Sensor PNP NO, 10 → 30 V dc
- Carlo Gavazzi Capacitive Flat Proximity Sensor NPN NC, 10 → 30 V dc
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 30 mm Detection 10 → 40 V dc
