Carlo Gavazzi Capacitive Flat Proximity Sensor, 10 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 278-0139
- Distrelec Article No.:
- 304-27-203
- Mfr. Part No.:
- CD50CNF10PO
- Manufacturer:
- Carlo Gavazzi
Subtotal (1 unit)*
€43.74
(exc. VAT)
€53.80
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.74 |
*price indicative
- RS Stock No.:
- 278-0139
- Distrelec Article No.:
- 304-27-203
- Mfr. Part No.:
- CD50CNF10PO
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Sensor Technology | Capacitive | |
| Body Style | Flat | |
| Detection Range | 10 mm | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 50mm | |
| Mounting Type | Flush | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | 0°C | |
| Depth | 7mm | |
| Switching Current | 50 mA | |
| Maximum Switching Frequency | 10Hz | |
| Shielding | Shielded | |
| Series | CD50CNF | |
| Maximum Operating Temperature | +60°C | |
| Switching Frequency | 10 Hz | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Sensor Technology Capacitive | ||
Body Style Flat | ||
Detection Range 10 mm | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Length 50mm | ||
Mounting Type Flush | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature 0°C | ||
Depth 7mm | ||
Switching Current 50 mA | ||
Maximum Switching Frequency 10Hz | ||
Shielding Shielded | ||
Series CD50CNF | ||
Maximum Operating Temperature +60°C | ||
Switching Frequency 10 Hz | ||
- COO (Country of Origin):
- LT
The Carlo Gavazzi Capacitive proximity sensor is a 3 wire DC sensor. This sensor is available with open collector PNP transistor output. The sensing distance is fixed and works through a non metallic wall of up to 25 mm of thickness.
IP67 degree of protection
Basic capacitive water level sensor
Control the operation of the pump
Basic capacitive water level sensor
Control the operation of the pump
Related links
- Carlo Gavazzi Capacitive Flat Proximity Sensor PNP NC, 5 → 30 V dc
- Carlo Gavazzi Capacitive Flat Proximity Sensor PNP NO+NC, 10 → 30 V dc
- Carlo Gavazzi Capacitive Flat Proximity Sensor NPN NC, 10 → 30 V dc
- Carlo Gavazzi Capacitive Flat Proximity Sensor NPN NC, 5 → 30 V dc
- Carlo Gavazzi Capacitive Flat Proximity Sensor NPN NO/NC, 10 → 30 V dc
- Carlo Gavazzi Capacitive Flat Proximity Sensor PNP NO, 10 → 30 V dc
- Carlo Gavazzi Capacitive Flat Proximity Sensor NPN NC, 10 → 30 V dc
- SICK Capacitive Flat Proximity Sensor 10 → 30 V dc
