Festo Inductive Block Proximity Sensor, 1.5 mm Detection, 10 → 30 V
- RS Stock No.:
- 288-7986
- Mfr. Part No.:
- SIES-Q8B-NS-S-L
- Manufacturer:
- Festo
Subtotal (1 unit)*
€87.92
(exc. VAT)
€108.14
(inc. VAT)
Temporarily out of stock
- Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €87.92 |
*price indicative
- RS Stock No.:
- 288-7986
- Mfr. Part No.:
- SIES-Q8B-NS-S-L
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Sensor Technology | Inductive | |
| Detection Range | 1.5 mm | |
| Body Style | Block | |
| Supply Voltage | 10 → 30 V | |
| IP Rating | IP67 | |
| Series | SIES-Q | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Sensor Technology Inductive | ||
Detection Range 1.5 mm | ||
Body Style Block | ||
Supply Voltage 10 → 30 V | ||
IP Rating IP67 | ||
Series SIES-Q | ||
- COO (Country of Origin):
- HU
The Festo High-quality inductive proximity sensor designed to provide reliable detection in industrial automation applications. With a rugged design and a wide operating temperature range, this sensor is suitable for various environments, making it a versatile solution for your sensing needs.
Conforms to standard EN 60947-5-2 for reliable performance
NPN switching output with N/O contact for accurate signal transmission
Max. switching frequency of 3500 Hz for fast response times
IP67 degree of protection for durability in harsh conditions
RoHS-compliant materials ensure environmental safety
Operational voltage range of DC 10 V to 30 V for flexibility in power supply
Reverse polarity protection for all electrical connections to prevent damage
NPN switching output with N/O contact for accurate signal transmission
Max. switching frequency of 3500 Hz for fast response times
IP67 degree of protection for durability in harsh conditions
RoHS-compliant materials ensure environmental safety
Operational voltage range of DC 10 V to 30 V for flexibility in power supply
Reverse polarity protection for all electrical connections to prevent damage
Related links
- Festo Inductive Block Proximity Sensor 10 → 30 V
- Festo Inductive Block Proximity Sensor NPN NO, 10 → 30 V dc
- Festo Inductive Block Proximity Sensor PNP NC, 10 → 30 V dc
- Festo Inductive Block Proximity Sensor NPN NC, 10 → 30 V dc
- Festo Inductive Smooth Barrel Proximity Sensor NPN NO, 10 → 30 V dc
- Festo Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection, 10 → 30 V
- Festo Inductive Block Proximity Sensor PNP NO, 10 → 30 V dc
- Festo Inductive Threaded Barrel Proximity Sensor 4 mm Detection, 10 → 30 V
