Festo Inductive Proximity Sensor, 0.8 mm Detection, 10 → 30 V
- RS Stock No.:
- 288-7983
- Mfr. Part No.:
- SIES-Q5B-NS-K-L
- Manufacturer:
- Festo
Subtotal (1 unit)*
€95.51
(exc. VAT)
€117.48
(inc. VAT)
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €95.51 |
*price indicative
- RS Stock No.:
- 288-7983
- Mfr. Part No.:
- SIES-Q5B-NS-K-L
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Sensor Technology | Inductive | |
| Detection Range | 0.8 mm | |
| Supply Voltage | 10 → 30 V | |
| IP Rating | IP67 | |
| Series | SIES | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Sensor Technology Inductive | ||
Detection Range 0.8 mm | ||
Supply Voltage 10 → 30 V | ||
IP Rating IP67 | ||
Series SIES | ||
- COO (Country of Origin):
- HU
The Festo Proximity sensor high-performance industrial automation sensor designed to provide accurate detection in a variety of applications. With a maximum switching frequency of 3000 Hz and an IP rating of IP67, this sensor is reliable and durable in harsh environments.
Conforms to standard EN 60947-5-2 for quality assurance
Detection range of 0.8 mm for precise sensing
Operating temperature range from -25 °C to 70 °C for versatility
3-wire cable terminal type for easy installation
Brass nickel-plated housing material for durability and longevity
Switching current of 200 mA for efficient operation
Reverse polarity protection for all electrical connections for safety
Detection range of 0.8 mm for precise sensing
Operating temperature range from -25 °C to 70 °C for versatility
3-wire cable terminal type for easy installation
Brass nickel-plated housing material for durability and longevity
Switching current of 200 mA for efficient operation
Reverse polarity protection for all electrical connections for safety
Related links
- Festo Inductive Threaded Barrel Proximity Sensor 10 → 30 V
- Festo Inductive Block Proximity Sensor PNP NC, 10 → 30 V dc
- Festo Inductive Block Proximity Sensor NPN NC, 10 → 30 V dc
- Festo Inductive Block Proximity Sensor 10 → 30 V
- Festo Inductive Smooth Barrel Proximity Sensor NPN NO, 10 → 30 V dc
- Festo Inductive Smooth Barrel Proximity Sensor NPN NC, 10 → 30 V dc
- Festo Inductive Threaded Barrel Proximity Sensor 0.8 mm Detection 10 → 30 V dc
- Festo Inductive Smooth Barrel Proximity Sensor PNP NC, 10 → 30 V dc
