Contrinex from Molex Inductive Threaded Barrel Proximity Sensor, M8, 3 mm Detection

Subtotal (1 unit)*

€128.58

(exc. VAT)

€158.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
  • Plus 20 unit(s) shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€128.58

*price indicative

RS Stock No.:
284-9723
Distrelec Article No.:
137-57-822
Mfr. Part No.:
DW-AS-503-M8-001 / 1202530018
Manufacturer:
Contrinex from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Contrinex from Molex

Thread Size

M8

Sensor Technology

Inductive

Detection Range

3 mm

Body Style

Threaded Barrel

IP Rating

IP67

Series

120253

COO (Country of Origin):
CN
The Contrinex inductive sensor operates at maximum operating distance of 3 mm.

Eu RoHS compliant
Low-halogen

Related links