SICK Capacitive Threaded Barrel Proximity Sensor, M30, 0 → 25 mm Detection, 10 → 36 V dc
- RS Stock No.:
- 285-1053
- Mfr. Part No.:
- CMB30-25NPPEC0SA00
- Manufacturer:
- SICK
Subtotal (1 unit)*
€144.43
(exc. VAT)
€177.65
(inc. VAT)
Temporarily out of stock
- Shipping from 24 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €144.43 |
*price indicative
- RS Stock No.:
- 285-1053
- Mfr. Part No.:
- CMB30-25NPPEC0SA00
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M30 | |
| Sensor Technology | Capacitive | |
| Detection Range | 0 → 25 mm | |
| Body Style | Threaded Barrel | |
| Supply Voltage | 10 → 36 V dc | |
| Length | 74mm | |
| IP Rating | IP67, IP68, IP69K | |
| Mounting Type | Non-Flush | |
| Housing Material | PBT, Plastic | |
| Width | 30mm | |
| Maximum DC Voltage | 36V | |
| Minimum Operating Temperature | -30°C | |
| Communication Protocol | IO-LINK | |
| Shielding | Shielded | |
| Maximum Switching Frequency | 50Hz | |
| Switching Current | 200 mA | |
| Reverse Polarity Protection | Yes | |
| Short Circuit Overload Protection | Yes | |
| Switching Frequency | 50 Hz | |
| Maximum Operating Temperature | +85°C | |
| Series | CMB30 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M30 | ||
Sensor Technology Capacitive | ||
Detection Range 0 → 25 mm | ||
Body Style Threaded Barrel | ||
Supply Voltage 10 → 36 V dc | ||
Length 74mm | ||
IP Rating IP67, IP68, IP69K | ||
Mounting Type Non-Flush | ||
Housing Material PBT, Plastic | ||
Width 30mm | ||
Maximum DC Voltage 36V | ||
Minimum Operating Temperature -30°C | ||
Communication Protocol IO-LINK | ||
Shielding Shielded | ||
Maximum Switching Frequency 50Hz | ||
Switching Current 200 mA | ||
Reverse Polarity Protection Yes | ||
Short Circuit Overload Protection Yes | ||
Switching Frequency 50 Hz | ||
Maximum Operating Temperature +85°C | ||
Series CMB30 | ||
- COO (Country of Origin):
- LT
Overview
The CMB capacitive proximity sensors detect objects and levels regardless of color, reflectance and gloss of the surfaces. In the process, they detect powdery, granulated, liquid and solid materials – even through non-metallic walls made of plastic or glass, for example. The proven and rugged sensors are cost efficient and feature extremely high electromagnetic compatibility (EMC), which prevents switching errors and reduces downtime.
Thanks to the IO-Link interface, different parameterizations can be performed and detailed data read out. This makes the CMB devices suitable for more complex applications and enables predictive maintenance.
At a glance
Cylindrical housing in M18 and M30 models
Sensing ranges of up to 25 mm
Enclosure rating: IP67, IP68, IP69K
Temperature: −30 °C to +85 °C
Visual adjustment indicator
Available Smart Sensor: Enhanced Sensing, IO-Link, Diagnostics, Smart Tasks
Adjustment of the switching point via potentiometer, cable or IO-Link
Ecolab certified
Sensing ranges of up to 25 mm
Enclosure rating: IP67, IP68, IP69K
Temperature: −30 °C to +85 °C
Visual adjustment indicator
Available Smart Sensor: Enhanced Sensing, IO-Link, Diagnostics, Smart Tasks
Adjustment of the switching point via potentiometer, cable or IO-Link
Ecolab certified
Your Benefit
cost effective sensors for classic and more complex applications
Less machine downtime thanks to high shock and vibration resistance and numerous diagnostic options
Stable processes thanks to very good EMC and precise switching point settings
Quick installation thanks to visual adjustment indicator and universal mounting systems
Optimization of stock thanks to diverse application options and various setting options via IO-Link
Smart Sensors make machine processes quicker, more efficient and transparent and enable predictive maintenance as well as Industry 4.0 applications
Less machine downtime thanks to high shock and vibration resistance and numerous diagnostic options
Stable processes thanks to very good EMC and precise switching point settings
Quick installation thanks to visual adjustment indicator and universal mounting systems
Optimization of stock thanks to diverse application options and various setting options via IO-Link
Smart Sensors make machine processes quicker, more efficient and transparent and enable predictive maintenance as well as Industry 4.0 applications
Applications
Related links
- SICK Capacitive Threaded Barrel Proximity Sensor 25 mm Detection 10 → 36 V dc
- SICK Capacitive Threaded Barrel Proximity Sensor 16 mm Detection 10 → 36 V dc
- SICK Capacitive Threaded Barrel Proximity Sensor 25 mm Detection 10 → 30 V dc
- SICK Capacitive Threaded Barrel Proximity Sensor 25 mm Detection 20 → 250 V ac
- SICK Capacitive Threaded Barrel Proximity Sensor 12 mm Detection, 10 → 36 V dc
- SICK Capacitive Threaded Barrel Proximity Sensor 3 → 8 mm Detection, 10 → 36 V dc
- SICK Capacitive Threaded Barrel Proximity Sensor 0.5 → 4 mm 10 → 36 V
- SICK Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
